STM32L151CCT6J
STMicroelectronics
Description: Ultra-low-power Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 32 MHz CPU, USB, 2xOp-amp

Overview of STM32L151CCT6J by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for STM32L151CCT6J by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 42Y1061
Newark 32 Bit Microcontroller, Ultra Low Power, Arm Cortex-M3, 32 Mhz, 256 Kb, 32 Kb, 48, Lqfp Rohs Compliant: Yes |Stmicroelectronics STM32L151CCT6J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $8.7600
  • 10 $7.9100
  • 25 $7.5400
  • 50 $7.0500
  • 100 $6.5500
  • 250 $6.2600
  • 500 $6.1300
$6.1300 / $8.7600 Buy Now
DISTI # STM32L151CCT6J
Avnet Americas MCU 32-bit Low Power STM32L ARM Cortex-M3 RISC 256kB Flash 48-Pin LQFP Tray - Trays (Alt: STM32L151CCT6J) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Tray 0
RFQ
STMicroelectronics Ultra-low-power Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 32 MHz CPU, USB, 2xOp-amp RoHS: Compliant Min Qty: 1 0
  • 1 $9.8900
  • 10 $8.9400
  • 25 $8.5300
  • 100 $7.4000
  • 250 $7.0800
  • 500 $6.4500
$6.4500 / $9.8900 Buy Now
ComSIT USA ULTRALOW POWER ARM-BASED 32-BIT MICROCONTROLLER RISC Microcontroller, 32-Bit, 32MHz RoHS: Compliant Stock EU - 1500
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ

CAD Models for STM32L151CCT6J by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for STM32L151CCT6J by STMicroelectronics

STM32L151CCT6J
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Manufacturer Package Code
LQFP 48 7x7x1.4
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Samacsys Manufacturer
STMicroelectronics
Has ADC
YES
Address Bus Width
Bit Size
32
Clock Frequency-Max
24 MHz
DMA Channels
YES
External Data Bus Width
Length
7 mm
Number of I/O Lines
37
Number of Terminals
48
PWM Channels
YES
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Speed
32 MHz
Supply Voltage-Max
3.6 V
Supply Voltage-Min
1.8 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. STM32L151CCT6J
    STMicroelectronics
    Ultra-low-power Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 32 MHz CPU, USB, 2xOp-amp
    VS

Alternate Parts for STM32L151CCT6J

This table gives cross-reference parts and alternative options found for STM32L151CCT6J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32L151CCT6J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STM32L151CCT6 Ultra-low-power Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 32 MHz CPU, USB, 2xOp-amp STMicroelectronics STM32L151CCT6J vs STM32L151CCT6
STM32L151CCT6TR Ultra-low-power Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 32 MHz CPU, USB, 2xOp-amp STMicroelectronics STM32L151CCT6J vs STM32L151CCT6TR
STM32L151CCT6DTR RISC MICROCONTROLLER STMicroelectronics STM32L151CCT6J vs STM32L151CCT6DTR
STM32L151CCT7D IC,MICROCONTROLLER,32-BIT,CORTEX-M3 CPU,CMOS,QFP,48PIN,PLASTIC STMicroelectronics STM32L151CCT6J vs STM32L151CCT7D
Part Number Description Manufacturer Compare
STM32L152CCU6TR RISC MICROCONTROLLER STMicroelectronics STM32L151CCT6J vs STM32L152CCU6TR
STM32L152CCT6 Ultra-low-power Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 32 MHz CPU, USB, 2xOp-amp STMicroelectronics STM32L151CCT6J vs STM32L152CCT6
STM32L152CCT6D Ultra-low-power Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 32 MHz CPU, USB, 2xOp-amp STMicroelectronics STM32L151CCT6J vs STM32L152CCT6D
STM32L152CCU6 Ultra-low-power Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 32 MHz CPU, USB, 2xOp-amp STMicroelectronics STM32L151CCT6J vs STM32L152CCU6
STM32L151CCT6DTR RISC MICROCONTROLLER STMicroelectronics STM32L151CCT6J vs STM32L151CCT6DTR
STM32L151CCU6D RISC MICROCONTROLLER STMicroelectronics STM32L151CCT6J vs STM32L151CCU6D
STM32L152CCT6TR RISC MICROCONTROLLER STMicroelectronics STM32L151CCT6J vs STM32L152CCT6TR
STM32L152CCU6D Ultra-low-power Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 32 MHz CPU, USB, 2xOp-amp STMicroelectronics STM32L151CCT6J vs STM32L152CCU6D
STM32L100C6U6TR Ultra-low-power 32-bit Value Line Arm Cortex-M3 MCU with 32 Kbytes of Flash memory, 32 MHz CPU, LCD, USB STMicroelectronics STM32L151CCT6J vs STM32L100C6U6TR
STM32L100C6U6 Ultra-low-power 32-bit Value Line Arm Cortex-M3 MCU with 32 Kbytes of Flash memory, 32 MHz CPU, LCD, USB STMicroelectronics STM32L151CCT6J vs STM32L100C6U6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM32L151CCT6J by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM32L151CCT6J by STMicroelectronics

Select Manufacturer
Which Manufacturer of STM32L151CCT6J would you like to use for your alert(s)?
  • Please alert me when STM32L151CCT6J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STM32L151CCT6J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM32L151CCT6J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STM32L151CCT6J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM32L151CCT6J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM32L151CCT6J by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: