Microcontrollers and Processors
STM32L151CCT6TR
STMicroelectronics
Description: Ultra-low-power Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 32 MHz CPU, USB, 2xOp-amp

Overview of STM32L151CCT6TR by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for STM32L151CCT6TR by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 29AK8253
Newark Mcu, 32Bit, 32Mhz, Lqfp-48 Rohs Compliant: Yes |Stmicroelectronics STM32L151CCT6TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2076
  • 1 $7.8300
  • 10 $7.1500
  • 25 $6.8500
  • 50 $6.4500
  • 100 $6.0500
  • 250 $5.8100
  • 500 $5.3600
  • 1,000 $4.7700
$4.7700 / $7.8300 Buy Now
DISTI # 41Y5908
Newark Stm32L |Stmicroelectronics STM32L151CCT6TR RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 497-19371-1-ND
DigiKey IC MCU 32BIT 256KB FLASH 48LQFP Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 22464
In Stock
  • 1 $7.0800
  • 10 $6.3950
  • 25 $6.0972
  • 100 $5.2942
  • 250 $5.0562
  • 500 $4.6101
  • 1,000 $4.0152
  • 2,400 $3.6810
$3.6810 / $7.0800 Buy Now
DISTI # STM32L151CCT6TR
Avnet Americas MCU 32-bit Low Power STM32L ARM Cortex-M3 RISC 256kB Flash 48-Pin LQFP T/R - Tape and Reel (Alt: STM32L151CCT6TR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 15 Weeks, 0 Days Container: Reel 2400
  • 2,400 $3.5635
$3.5635 Buy Now
DISTI # 511-STM32L151CCT6TR
Mouser Electronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M3 MCU 256 Kbytes of Flash 32 MHz CPU, USB, 2xOp-amp RoHS: Compliant 2634
  • 1 $7.0700
  • 10 $6.3900
  • 25 $6.0900
  • 100 $5.2900
  • 250 $5.0500
  • 500 $4.6000
  • 1,000 $4.0100
  • 2,400 $3.6800
$3.6800 / $7.0700 Buy Now
STMicroelectronics Ultra-low-power Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 32 MHz CPU, USB, 2xOp-amp RoHS: Compliant Min Qty: 1 2634
  • 1 $6.9300
  • 10 $6.2600
  • 25 $5.9700
  • 100 $5.1800
  • 250 $4.9500
  • 500 $4.5100
$4.5100 / $6.9300 Buy Now
Future Electronics STM32L Series 256 KB Flash 32 kB RAM 32-Bit SMT Microcontroller - LQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Lead time: 15 Weeks Container: Reel 24000
Reel
  • 2,400 $3.5000
$3.5000 Buy Now
Future Electronics STM32L Series 256 KB Flash 32 kB RAM 32-Bit SMT Microcontroller - LQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Lead time: 15 Weeks Container: Reel 0
Reel
  • 2,400 $3.5000
$3.5000 Buy Now
DISTI # STM32L151CCT6TR
Avnet Silica MCU 32-bit Low Power STM32L ARM Cortex-M3 RISC 256kB Flash 48-Pin LQFP T/R (Alt: STM32L151CCT6TR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 16 Weeks, 0 Days Silica - 0
Buy Now
DISTI # STM32L151CCT6TR
EBV Elektronik MCU 32-bit Low Power STM32L ARM Cortex-M3 RISC 256kB Flash 48-Pin LQFP T/R (Alt: STM32L151CCT6TR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 16 Weeks, 0 Days EBV - 2400
Buy Now

CAD Models for STM32L151CCT6TR by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for STM32L151CCT6TR by STMicroelectronics

STM32L151CCT6TR
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Package Description
LQFP-48
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
15 Weeks
Samacsys Manufacturer
STMicroelectronics
Has ADC
YES
Address Bus Width
Bit Size
32
CPU Family
CORTEX-M3
Clock Frequency-Max
24 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-PQFP-G48
Length
7 mm
Number of I/O Lines
37
Number of Terminals
48
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP48,.35SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
RAM (bytes)
32768
ROM (words)
262144
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
32 MHz
Supply Current-Max
12.3 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. STM32L151CCT6TR
    STMicroelectronics
    Ultra-low-power Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 32 MHz CPU, USB, 2xOp-amp
    VS

Alternate Parts for STM32L151CCT6TR

This table gives cross-reference parts and alternative options found for STM32L151CCT6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32L151CCT6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STM32L151CCT6 Ultra-low-power Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 32 MHz CPU, USB, 2xOp-amp STMicroelectronics STM32L151CCT6TR vs STM32L151CCT6
STM32L151CCT6J Ultra-low-power Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 32 MHz CPU, USB, 2xOp-amp STMicroelectronics STM32L151CCT6TR vs STM32L151CCT6J
STM32L151CCT6DTR RISC MICROCONTROLLER STMicroelectronics STM32L151CCT6TR vs STM32L151CCT6DTR
STM32L151CCT7D IC,MICROCONTROLLER,32-BIT,CORTEX-M3 CPU,CMOS,QFP,48PIN,PLASTIC STMicroelectronics STM32L151CCT6TR vs STM32L151CCT7D
Part Number Description Manufacturer Compare
STM32L152CCU6TR RISC MICROCONTROLLER STMicroelectronics STM32L151CCT6TR vs STM32L152CCU6TR
STM32L151CCT6J Ultra-low-power Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 32 MHz CPU, USB, 2xOp-amp STMicroelectronics STM32L151CCT6TR vs STM32L151CCT6J
STM32L152CCT6 Ultra-low-power Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 32 MHz CPU, USB, 2xOp-amp STMicroelectronics STM32L151CCT6TR vs STM32L152CCT6
STM32L152CCT6D Ultra-low-power Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 32 MHz CPU, USB, 2xOp-amp STMicroelectronics STM32L151CCT6TR vs STM32L152CCT6D
STM32L152CCU6 Ultra-low-power Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 32 MHz CPU, USB, 2xOp-amp STMicroelectronics STM32L151CCT6TR vs STM32L152CCU6
STM32L151CCT6DTR RISC MICROCONTROLLER STMicroelectronics STM32L151CCT6TR vs STM32L151CCT6DTR
STM32L151CCU6D RISC MICROCONTROLLER STMicroelectronics STM32L151CCT6TR vs STM32L151CCU6D
STM32L152CCT6TR RISC MICROCONTROLLER STMicroelectronics STM32L151CCT6TR vs STM32L152CCT6TR
STM32L152CCU6D Ultra-low-power Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 32 MHz CPU, USB, 2xOp-amp STMicroelectronics STM32L151CCT6TR vs STM32L152CCU6D
STM32L100C6U6TR Ultra-low-power 32-bit Value Line Arm Cortex-M3 MCU with 32 Kbytes of Flash memory, 32 MHz CPU, LCD, USB STMicroelectronics STM32L151CCT6TR vs STM32L100C6U6TR

Related Parts for STM32L151CCT6TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM32L151CCT6TR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM32L151CCT6TR by STMicroelectronics

Select Manufacturer
Which Manufacturer of STM32L151CCT6TR would you like to use for your alert(s)?
  • Please alert me when STM32L151CCT6TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STM32L151CCT6TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM32L151CCT6TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STM32L151CCT6TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM32L151CCT6TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM32L151CCT6TR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: