Part Details for STM32L151RCT6 by STMicroelectronics
Results Overview of STM32L151RCT6 by STMicroelectronics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32L151RCT6 Information
STM32L151RCT6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32L151RCT6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
99W9947
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M3, 32Mhz, Lqfp-64, Product Range:Stm32 Family Stm32L1 Series Microcontrollers, Device Core:Arm Cortex-M3, Data Bus Width:32 Bit, Operating Frequency Max:32Mhz, Program Memory Size:256Kb Rohs Compliant: Yes |Stmicroelectronics STM32L151RCT6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
DISTI #
STM32L151RCT6
|
Avnet Americas | ARM MCU, Ultra Low Power, STM32 Family STM32L1 Series Microcontrollers, ARM Cortex-M3, 32 bit - Trays (Alt: STM32L151RCT6) COO: France RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.7803 / $4.3203 | Buy Now |
|
|
STMicroelectronics | Ultra-low-power Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 32 MHz CPU, USB, 3xOp-amp COO: France RoHS: Compliant Min Qty: 1 | 1221 |
|
$4.1700 / $6.9700 | Buy Now |
|
|
ComSIT USA | ULTRALOW POWER ARM-BASED 32-BIT MICROCONTROLLER RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS, PQFP64 ECCN: 3A991.A.2 RoHS: Not Compliant |
|
|
RFQ | |
|
DISTI #
STM32L151RCT6
|
Avnet Silica | ARM MCU Ultra Low Power STM32 Family STM32L1 Series Microcontrollers ARM CortexM3 32 bit (Alt: STM32L151RCT6) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 14 Weeks, 0 Days | Silica - 640 |
|
Buy Now | |
|
DISTI #
STM32L151RCT6
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 4742 |
|
$3.0600 / $5.3700 | Buy Now |
|
|
Chip Stock | Ultra-low-powerARMCortex-M3MCUwith256KbytesFlash,32MHzCPU,USB,3xOp-amp | 33500 |
|
RFQ | |
|
DISTI #
STM32L151RCT6
|
EBV Elektronik | ARM MCU Ultra Low Power STM32 Family STM32L1 Series Microcontrollers ARM CortexM3 32 bit (Alt: STM32L151RCT6) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 14 Weeks, 0 Days | EBV - 320 |
|
Buy Now | |
|
|
LCSC | ARM Cortex-M3 32MHz 51 LQFP-64(10x10) Microcontrollers RoHS | 5161 |
|
$2.1310 / $3.4773 | Buy Now |
|
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:3-5days | 1730 Stock,1508 Available |
|
$4.1000 / $5.2000 | Buy Now |
US Tariff Estimator: STM32L151RCT6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32L151RCT6
STM32L151RCT6 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32L151RCT6 Part Data Attributes
|
|
STM32L151RCT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L151RCT6
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS, PQFP64
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lfqfp, Qfp64,.47sq,20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 13 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| CPU Family | Cortex-M3 | |
| Clock Frequency-Max | 24 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| JESD-30 Code | S-PQFP-G64 | |
| JESD-609 Code | e3 | |
| Length | 10 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of I/O Lines | 51 | |
| Number of Terminals | 64 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP64,.47SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 32768 | |
| ROM (words) | 262144 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 32 Mhz | |
| Supply Current-Max | 12.3 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 10 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for STM32L151RCT6
This table gives cross-reference parts and alternative options found for STM32L151RCT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32L151RCT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM32L151RCT7TR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS, PQFP64 | STM32L151RCT6 vs STM32L151RCT7TR |
| STM32L151RCT7ATR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS, PQFP64 | STM32L151RCT6 vs STM32L151RCT7ATR |
| STM32L151RCT7 | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS, PQFP64 | STM32L151RCT6 vs STM32L151RCT7 |
| STM32L151RCT6TR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS, PQFP64 | STM32L151RCT6 vs STM32L151RCT6TR |
| STM32L151RCT6A | STMicroelectronics | Check for Price | Ultra-low-power Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 32 MHz CPU, USB, 3xOp-amp | STM32L151RCT6 vs STM32L151RCT6A |
| STM32L151RCT7A | STMicroelectronics | Check for Price | IC,MICROCONTROLLER,32-BIT,CORTEX-M3 CPU,CMOS,QFP,64PIN,PLASTIC | STM32L151RCT6 vs STM32L151RCT7A |
| STM32L151RCT6ATR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS, PQFP64 | STM32L151RCT6 vs STM32L151RCT6ATR |
STM32L151RCT6 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32L151RCT6 is 32 MHz, but it can be overclocked to 48 MHz with a reduced voltage range.
-
The internal oscillator (HSI) on the STM32L151RCT6 can be configured using the RCC_HSICFGR register. Set the HSITRIM bits to adjust the oscillator frequency, and the HSICAL bits to adjust the oscillator calibration.
-
The VBAT pin on the STM32L151RCT6 is used to connect a battery or a supercapacitor to store the backup registers and the real-time clock (RTC) when the device is powered off.
-
The STM32L151RCT6 has several low-power modes, including Sleep, Stop, and Standby. These modes can be entered using the PWR_CSR register. The device can wake up from these modes using various wake-up sources, such as interrupts or external events.
-
The maximum current consumption of the STM32L151RCT6 depends on the operating mode and the clock frequency. In Run mode, the maximum current consumption is around 350 μA/MHz, and in Sleep mode, it is around 10 μA.