Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 1,500 | Bulk |
|
View this part on Avnet Americas | 0 | 1 | Bulk |
|
View this part on Newark | 57 | 1 | Bulk |
|
View this part on RS Components | 0 | 250 | Tray |
|
View this part on Avnet Asia | 7,500 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
33,724
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32L431CBT6
STM32L431CBT6
STMicroelectronics
Active
LFQFP,
LQFP 48 7x7x1.4
compliant
3A991.A.2
8542.31.00.01
STMicroelectronics
2.18
YES
32
48 MHz
YES
7 mm
38
48
YES
LFQFP
SQUARE
FLATPACK, LOW PROFILE, FINE PITCH
NOT SPECIFIED
80 MHz
3.6 V
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.