Part Details for STM32W108HBU64TR by STMicroelectronics
Results Overview of STM32W108HBU64TR by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32W108HBU64TR Information
STM32W108HBU64TR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32W108HBU64TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Discontinued | 1845 |
|
RFQ |
US Tariff Estimator: STM32W108HBU64TR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32W108HBU64TR
STM32W108HBU64TR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32W108HBU64TR Part Data Attributes
|
|
STM32W108HBU64TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32W108HBU64TR
STMicroelectronics
High-performance, IEEE 802.15.4 wireless system-on-chip with 128-Kbyte Flash, QFN40
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFN | |
| Pin Count | 40 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.31.00.01 |
STM32W108HBU64TR Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32W108HBU64TR is 32 MHz.
-
The STM32W108HBU64TR has 64 KB of flash memory.
-
Yes, the STM32W108HBU64TR has several low power modes, including Sleep, Stop, and Standby modes, to reduce power consumption.
-
Yes, the STM32W108HBU64TR has a built-in IEEE 802.15.4 wireless transceiver, making it suitable for wireless applications such as Zigbee and 6LoWPAN.
-
The operating voltage range of the STM32W108HBU64TR is 2.1 V to 3.6 V.