-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-pin, push button Smart Reset
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7641
|
Newark | Push-Button, Smart Reset, 5.5V, Udfn-6, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Supply Current:0.4Μa, Ic Case/Package:Udfn, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:-Rohs Compliant: Yes |Stmicroelectronics STM6519AUARUB6F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5670 / $1.2700 | Buy Now |
DISTI #
497-11980-1-ND
|
DigiKey | IC SUPERVISOR SMART RESET 6UDFN Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
580 In Stock |
|
$0.4212 / $1.0900 | Buy Now |
DISTI #
STM6519AUARUB6F
|
Avnet Americas | Smart Reset 6-Pin UDFN T/R - Tape and Reel (Alt: STM6519AUARUB6F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.4545 / $0.4740 | Buy Now |
DISTI #
511-STM6519AUARUB6F
|
Mouser Electronics | Supervisory Circuits 4-Pin Smart Reset IC 2V to 5.5V 1uA RoHS: Compliant | 0 |
|
$0.4370 / $1.0900 | Order Now |
|
STMicroelectronics | Single-pin, push button Smart Reset RoHS: Compliant Min Qty: 1 | 0 |
|
$0.6100 / $1.0700 | Buy Now |
|
Future Electronics | UFDFPN 1X1.45X0.6 6L P0.5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4300 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, FIXED, 1 CHANNEL, PDSO6 | 820 |
|
$0.4031 / $0.9675 | Buy Now |
DISTI #
STM6519AUARUB6F
|
Avnet Americas | Smart Reset 6-Pin UDFN T/R - Tape and Reel (Alt: STM6519AUARUB6F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 3000 |
|
$0.4545 / $0.4740 | Buy Now |
DISTI #
STM6519AUARUB6F
|
Avnet Americas | Smart Reset 6-Pin UDFN T/R - Tape and Reel (Alt: STM6519AUARUB6F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 3000 |
|
$0.4545 / $0.4740 | Buy Now |
DISTI #
STM6519AUARUB6F
|
Avnet Silica | Smart Reset 6-Pin UDFN T/R (Alt: STM6519AUARUB6F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM6519AUARUB6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM6519AUARUB6F
STMicroelectronics
Single-pin, push button Smart Reset
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DFN | |
Package Description | 1 X 1.45 MM, 0.50 MM HEIGHT, 0.50 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, UDFN-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-N6 | |
Length | 1.45 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for STM6519AUARUB6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM6519AUARUB6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM6519APBBUB6F | Single-pin, push button Smart Reset | STMicroelectronics | STM6519AUARUB6F vs STM6519APBBUB6F |
STM6519APARUB6F | Single-pin, push button Smart Reset | STMicroelectronics | STM6519AUARUB6F vs STM6519APARUB6F |
STM6519ACARUB6F | Single-pin, push button Smart Reset | STMicroelectronics | STM6519AUARUB6F vs STM6519ACARUB6F |
STM6519AHARUB6F | Single-pin, push button Smart Reset | STMicroelectronics | STM6519AUARUB6F vs STM6519AHARUB6F |
STM6519APAAUB6F | Single-pin, push button Smart Reset | STMicroelectronics | STM6519AUARUB6F vs STM6519APAAUB6F |
STM6519ALARUB6F | Single-pin, push button Smart Reset | STMicroelectronics | STM6519AUARUB6F vs STM6519ALARUB6F |