-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-pin supervisor with watchdog timer and push-button reset
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7068
|
Newark | Mpu Supervisor/Monitor, -40 To 85Deg C, Threshold Voltage:4.63V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V, Reset Type:Active-High, Push-Pull/Active-Low, Open-Drain, Digital Ic Rohs Compliant: Yes |Stmicroelectronics STM6822LWY6F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2598 |
|
$0.8010 / $1.7500 | Buy Now |
DISTI #
57P1357
|
Newark | Logic_Interfaces_Supervisors |Stmicroelectronics STM6822LWY6F RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-STM6822LWY6FCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1410 In Stock |
|
$0.7774 / $2.0600 | Buy Now |
DISTI #
STM6822LWY6F
|
Avnet Americas | Processor Supervisor 4.63V 2.5V/3V/3.3V/5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: STM6822LWY6F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.4547 / $0.4804 | Buy Now |
DISTI #
511-STM6822LWY6F
|
Mouser Electronics | Supervisory Circuits SUPERVISOR WATCHDOG RoHS: Compliant | 2425 |
|
$0.7580 / $1.7400 | Buy Now |
|
STMicroelectronics | 5-pin supervisor with watchdog timer and push-button reset RoHS: Compliant Min Qty: 1 | 2425 |
|
$1.0000 / $1.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel | 87000Reel |
|
$0.7450 | Buy Now |
|
Future Electronics | STM6822 Series 4.63 V Supervisor with Watchdog Timer & Push-Button ResetSOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.7450 | Buy Now |
|
Future Electronics | STM6822 Series 4.63 V Supervisor with Watchdog Timer & Push-Button ResetSOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.7450 | Buy Now |
|
Future Electronics | STM6822 Series 4.63 V Supervisor with Watchdog Timer & Push-Button ResetSOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.7450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM6822LWY6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM6822LWY6F
STMicroelectronics
5-pin supervisor with watchdog timer and push-button reset
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.017 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.63V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for STM6822LWY6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM6822LWY6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6822LUK | Power Management Circuit, BICMOS, PDSO5 | Maxim Integrated Products | STM6822LWY6F vs MAX6822LUK |
TPS3828-50DBVR | Voltage monitor with watchdog timer 5-SOT-23 -40 to 85 | Texas Instruments | STM6822LWY6F vs TPS3828-50DBVR |
MAX6822LUK-T | Power Supply Management Circuit, Adjustable, 1 Channel, BICMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | STM6822LWY6F vs MAX6822LUK-T |
TPS3828-50QDBVRQ1 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | STM6822LWY6F vs TPS3828-50QDBVRQ1 |
ADM6822LYRJZ-RL7 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, LEAD FREE, SOT-23, 5 PIN | Analog Devices Inc | STM6822LWY6F vs ADM6822LYRJZ-RL7 |
TPS3828-50DBVTG4 | Voltage monitor with watchdog timer 5-SOT-23 -40 to 85 | Texas Instruments | STM6822LWY6F vs TPS3828-50DBVTG4 |
MAX6822LUK+T | Power Supply Management Circuit, Adjustable, 1 Channel, BICMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | Maxim Integrated Products | STM6822LWY6F vs MAX6822LUK+T |
ISL88013IH546Z | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN | Rochester Electronics LLC | STM6822LWY6F vs ISL88013IH546Z |
APX823-46W5G-7 | Power Supply Management Circuit, Fixed, 1 Channel, PDSO5, GREEN, SOT-25, 5 PIN | Diodes Incorporated | STM6822LWY6F vs APX823-46W5G-7 |
MAX823LEUK | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, MO-178AA, SOT-23, 5 PIN | Rochester Electronics LLC | STM6822LWY6F vs MAX823LEUK |