-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 V supervisor with battery switchover
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-3854-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$1.8116 / $3.7500 | Buy Now |
DISTI #
STM804SM6F
|
Avnet Americas | Processor Supervisor 2.925V 1V to 5.5V 8-Pin SO N T/R - Tape and Reel (Alt: STM804SM6F) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$1.9548 / $2.0389 | Buy Now |
DISTI #
511-STM804SM6F
|
Mouser Electronics | Supervisory Circuits 2.925V w/Batt Switch RoHS: Compliant | 2500 |
|
$2.0300 / $3.9400 | Buy Now |
|
Future Electronics | STM804 Series 2.925 V 140 ms 3 V Supervisor with Battery Switchover - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.8500 | Buy Now |
|
Future Electronics | STM804 Series 2.925 V 140 ms 3 V Supervisor with Battery Switchover - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.8500 | Buy Now |
DISTI #
STM804SM6F
|
Avnet Americas | Processor Supervisor 2.925V 1V to 5.5V 8-Pin SO N T/R - Tape and Reel (Alt: STM804SM6F) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.9548 / $2.0389 | Buy Now |
|
Ameya Holding Limited | STM804 Series 2.925 V 140 ms 3 V Supervisor with Battery Switchover - SOIC-8 | 5000 |
|
RFQ | |
DISTI #
STM804SM6F
|
Avnet Americas | Processor Supervisor 2.925V 1V to 5.5V 8-Pin SO N T/R - Tape and Reel (Alt: STM804SM6F) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.9548 / $2.0389 | Buy Now |
DISTI #
STM804SM6F
|
Avnet Silica | Processor Supervisor 2.925V 1V to 5.5V 8-Pin SO N T/R (Alt: STM804SM6F) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM804SM6F
|
EBV Elektronik | Processor Supervisor 2.925V 1V to 5.5V 8-Pin SO N T/R (Alt: STM804SM6F) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 3 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM804SM6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM804SM6F
STMicroelectronics
3 V supervisor with battery switchover
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 2.925V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.1 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.925V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for STM804SM6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM804SM6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM804SM6E | 3V Supervisor | STMicroelectronics | STM804SM6F vs STM804SM6E |