Part Details for STM809LWX6F by STMicroelectronics
Results Overview of STM809LWX6F by STMicroelectronics
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM809LWX6F Information
STM809LWX6F by STMicroelectronics is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for STM809LWX6F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
97J2737
|
Newark | Mpu Low Reset 4.63V, Sot-23-3, 809, Threshold Voltage:4.63V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:1.2V, Supply Voltage Max:5.5V, Reset Type:Active-Low, Digital Ic Case:Sot-23, No. Of Pins:3Pins, Delay Rohs Compliant: Yes |Stmicroelectronics STM809LWX6F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1045 |
|
$0.1920 / $0.5000 | Buy Now |
|
DISTI #
STM809LWX6F
|
Avnet Americas | Processor Supervisor 4.63V 3V/3.3V/5V 3-Pin SOT-23 T/R - Tape and Reel (Alt: STM809LWX6F) COO: Singapore RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1812 / $0.1849 | Buy Now |
|
|
STMicroelectronics | Reset circuit COO: Singapore RoHS: Compliant Min Qty: 1 | 5950 |
|
$0.2400 / $0.4900 | Buy Now |
|
DISTI #
STM809LWX6F
|
TME | IC: supervisor circuit, power on reset monitor (PoR), push-pull Min Qty: 1 | 3130 |
|
$0.1990 / $0.5000 | Buy Now |
|
|
ComSIT USA | AVAILABLE EU | 17058 |
|
RFQ | |
|
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
STM809LWX6F
|
IBS Electronics | PROCESSOR SUPERVISOR 4.63V 1 ACTIVE LOW/PUSH-PULL 3-PIN SOT-23 T/R Min Qty: 3000 Package Multiple: 1 | 75000 |
|
$0.1130 / $0.1226 | Buy Now |
|
DISTI #
STM809LWX6F
|
Avnet Silica | Processor Supervisor 463V 3V33V5V 3Pin SOT23 TR (Alt: STM809LWX6F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 33000 |
|
Buy Now | |
|
|
Chip Stock | ProcessorSupervisor4.63V1ActiveLow/Push-Pull3-PinSOT-23T/R | 77400 |
|
RFQ | |
|
DISTI #
STM809LWX6F
|
EBV Elektronik | Processor Supervisor 463V 3V33V5V 3Pin SOT23 TR (Alt: STM809LWX6F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days | EBV - 75000 |
|
Buy Now |
US Tariff Estimator: STM809LWX6F by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM809LWX6F
STM809LWX6F CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM809LWX6F Part Data Attributes
|
|
STM809LWX6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM809LWX6F
STMicroelectronics
Reset circuit
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Package Description | Lead Free, Sot-23, 3 Pin | |
| Pin Count | 3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 24 Weeks | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e4 | |
| Length | 2.92 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TO-236 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.12 Mm | |
| Supply Current-Max (Isup) | 0.015 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.2 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Threshold Voltage-Nom | +4.63v | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.3 Mm |
STM809LWX6F Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the STM809LWX6F is 32 MHz, but it can be overclocked to 48 MHz with a reduced voltage supply.
-
To configure the STM809LWX6F for low power consumption, use the STOP or STANDBY modes, which reduce power consumption to 2.5 μA or 2 μA, respectively. You can also use the voltage regulator to reduce the voltage supply to 1.8 V.
-
The STM809LWX6F has 64 KB of Flash memory and 20 KB of SRAM.
-
Yes, the STM809LWX6F can be used with an external crystal oscillator. The microcontroller has an internal oscillator, but an external crystal oscillator can be used for more accurate clocking.
-
The STM809LWX6F can be programmed using the ST-Link/V2 or ST-Link/V3 programming tools, or using a third-party programmer. You can also use the UART or SPI interfaces for programming.