-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 8-bit MCU with 128 Kbytes Flash, LIN, CAN, 24 MHz CPU, integrated EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-18967-ND
|
DigiKey | IC MCU 8BIT 128KB FLASH 64LQFP Min Qty: 1 Lead time: 98 Weeks Container: Tray |
960 In Stock |
|
$4.5649 / $8.0500 | Buy Now |
DISTI #
STM8AF52A9TDY
|
Avnet Americas | MCU 8-bit STM8A STM8 CISC 128KB Flash 3.3V/5V 64-Pin LQFP Tray - Trays (Alt: STM8AF52A9TDY) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 53 Weeks, 1 Days Container: Tray | 0 |
|
$4.8548 / $6.1940 | Buy Now |
DISTI #
18X4946
|
Newark | 8 Bit Microcontroller, Automotive, Stm8, 16 Mhz, 128 Kb, 6 Kb, 64, Lqfp Rohs Compliant: Yes |Stmicroelectronics STM8AF52A9TDY Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.7200 / $8.7900 | Buy Now |
|
Future Electronics | STM8A Series 128 KB Flash 6 KB RAM 24 MHz 8-Bit Microcontroller - LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 800Tray |
|
$5.1400 / $5.3500 | Buy Now |
DISTI #
511-STM8AF52A9TDY
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-Bit Automotive MCU CAN Line 128kb Flash RoHS: Compliant | 247 |
|
$4.4900 / $8.0400 | Buy Now |
|
Ameya Holding Limited | STM8A Series 128 KB Flash 6 KB RAM 24 MHz 8-Bit Microcontroller - LQFP-64 | 2007 |
|
RFQ | |
DISTI #
STM8AF52A9TDY
|
EBV Elektronik | MCU 8-bit STM8A STM8 CISC 128KB Flash 3.3V/5V 64-Pin LQFP Tray (Alt: STM8AF52A9TDY) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 7 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2362771
|
element14 Asia-Pacific | MCU, 8BIT, STM8, 16MHZ, LQFP-64 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.7577 / $8.5224 | Buy Now |
DISTI #
2362771
|
Farnell | MCU, 8BIT, STM8, 16MHZ, LQFP-64 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$4.6063 / $8.8088 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM8AF52A9TDY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM8AF52A9TDY
STMicroelectronics
Automotive 8-bit MCU with 128 Kbytes Flash, LIN, CAN, 24 MHz CPU, integrated EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, ROHS COMPLIANT, LQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | STM8 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 52 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 6144 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Speed | 24 MHz | |
Supply Current-Max | 16.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for STM8AF52A9TDY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM8AF52A9TDY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM8AF52A9TCY | Automotive 8-bit MCU with 128 Kbytes Flash, LIN, CAN, 24 MHz CPU, integrated EEPROM | STMicroelectronics | STM8AF52A9TDY vs STM8AF52A9TCY |
STM8AF52A9TCX | Automotive 8-bit MCU with 128 Kbytes Flash, LIN, CAN, 24 MHz CPU, integrated EEPROM | STMicroelectronics | STM8AF52A9TDY vs STM8AF52A9TCX |
STM8AF52A9TAY | Automotive 8-bit MCU with 128 Kbytes Flash, LIN, CAN, 24 MHz CPU, integrated EEPROM | STMicroelectronics | STM8AF52A9TDY vs STM8AF52A9TAY |