-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC5438
|
Newark | Mcu, 8Bit, Stm8, 16Mhz, Tssop-20, Product Range:Stm8 Family Stm8L Series Microcontrollers, Device Core:Stm8, Operating Frequency Max:16Mhz, Program Memory Size:8Kb, No. Of Pins:20Pins, Ic Case/Package:Tssop, No. Of I/O S:18I/O S Rohs Compliant: Yes |Stmicroelectronics STM8L051F3P6TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 41895 |
|
$0.6920 / $1.7800 | Buy Now |
DISTI #
497-18382-1-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 20TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1245 In Stock |
|
$0.6363 / $1.6400 | Buy Now |
DISTI #
STM8L051F3P6TR
|
Avnet Americas | MCU 8-bit STM8L STM8 CISC 8KB Flash 2.5V/3.3V 20-Pin TSSOP T/R - Tape and Reel (Alt: STM8L051F3P6TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6869 / $0.7164 | Buy Now |
DISTI #
511-STM8L051F3P6TR
|
Mouser Electronics | 8-bit Microcontrollers - MCU Ultra LP 8-Bit MCU 8kB Flash 16MHz EE RoHS: Compliant | 58914 |
|
$0.6320 / $1.6300 | Buy Now |
|
STMicroelectronics | - RoHS: Compliant Min Qty: 1 | 58914 |
|
$0.9300 / $1.6000 | Buy Now |
|
Future Electronics | STM8L Series 8 KB Flash 1 KB RAM 16 MHz 8-Bit Microcontroller - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6500 | Buy Now |
|
Future Electronics | STM8L Series 8 KB Flash 1 KB RAM 16 MHz 8-Bit Microcontroller - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6500 | Buy Now |
|
Future Electronics | STM8L Series 8 KB Flash 1 KB RAM 16 MHz 8-Bit Microcontroller - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6900 / $0.7150 | Buy Now |
|
Future Electronics | STM8L Series 8 KB Flash 1 KB RAM 16 MHz 8-Bit Microcontroller - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6900 / $0.7150 | Buy Now |
DISTI #
STM8L051F3P6TR
|
Avnet Americas | MCU 8-bit STM8L STM8 CISC 8KB Flash 2.5V/3.3V 20-Pin TSSOP T/R - Tape and Reel (Alt: STM8L051F3P6TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6869 / $0.7164 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM8L051F3P6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM8L051F3P6TR
STMicroelectronics
Ultra-low-power 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | STM8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Number of I/O Lines | 18 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 16 MHz | |
Supply Current-Max | 4.75 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |