-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T2423
|
Newark | Stm8L |Stmicroelectronics STM8L151K4U6TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
STM8L151K4U6TR-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 32UFQFPN Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2621 | Buy Now |
DISTI #
STM8L151K4U6TR
|
Avnet Americas | MCU 8-bit STM8L STM8 CISC 16KB ROM 2.5V/3.3V 32-Pin UFQFPN EP T/R - Tape and Reel (Alt: STM8L151K4U6TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.2915 / $1.3470 | Buy Now |
DISTI #
511-STM8L151K4U6TR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 32 pin 16kb Flash RoHS: Compliant | 2700 |
|
$1.2100 / $2.7600 | Buy Now |
|
STMicroelectronics | Ultra-low-power 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM RoHS: Compliant Min Qty: 1 | 2700 |
|
$1.6100 / $2.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.1600 | Buy Now |
DISTI #
STM8L151K4U6TR
|
Avnet Americas | MCU 8-bit STM8L STM8 CISC 16KB ROM 2.5V/3.3V 32-Pin UFQFPN EP T/R - Tape and Reel (Alt: STM8L151K4U6TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.2915 / $1.3470 | Buy Now |
DISTI #
STM8L151K4U6TR
|
Avnet Americas | MCU 8-bit STM8L STM8 CISC 16KB ROM 2.5V/3.3V 32-Pin UFQFPN EP T/R - Tape and Reel (Alt: STM8L151K4U6TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.2915 / $1.3470 | Buy Now |
DISTI #
STM8L151K4U6TR
|
Avnet Silica | MCU 8-bit STM8L STM8 CISC 16KB ROM 2.5V/3.3V 32-Pin UFQFPN EP T/R (Alt: STM8L151K4U6TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM8L151K4U6TR
|
EBV Elektronik | MCU 8-bit STM8L STM8 CISC 16KB ROM 2.5V/3.3V 32-Pin UFQFPN EP T/R (Alt: STM8L151K4U6TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM8L151K4U6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM8L151K4U6TR
STMicroelectronics
Ultra-low-power 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | ST8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 40 | |
Number of I/O Lines | 30 | |
Number of Terminals | 32 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 16 MHz | |
Supply Current-Max | 80 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |