-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Value line 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T8338
|
Newark | Mcu, 8Bit, 16Mhz, Tssop-20, Product Range:Stm8 Family Stm8S Series Microcontrollers, Device Core:Stm8, Operating Frequency Max:16Mhz, Program Memory Size:8Kb, No. Of Pins:20Pins, Ic Case/Package:Tssop, No. Of I/O S:16I/O S Rohs Compliant: Yes |Stmicroelectronics STM8S003F3P6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23045 |
|
$0.4840 / $1.2100 | Buy Now |
DISTI #
497-11946-5-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 20TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
7598 In Stock |
|
$0.4436 / $1.1000 | Buy Now |
DISTI #
STM8S003F3P6
|
Avnet Americas | MCU 8-bit STM8S STM8 CISC 8KB Flash 3.3V/5V 20-Pin TSSOP Tube - Rail/Tube (Alt: STM8S003F3P6) RoHS: Compliant Min Qty: 74 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 9816 |
|
$0.4312 / $0.4906 | Buy Now |
DISTI #
511-STM8S003F3P6
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-bit MCU Value Line 16 MHz 8kb FL 128EE RoHS: Compliant | 150382 |
|
$0.4450 / $1.1000 | Buy Now |
|
STMicroelectronics | Mainstream Value line 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM RoHS: Compliant Min Qty: 1 | 150272 |
|
$0.5300 / $1.0800 | Buy Now |
|
Future Electronics | STM8S Series 8 KB Flash 1 KB SRAM 16 MHz 8-Bit Microcontroller - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 74 Package Multiple: 74 Container: Tube | 52318Tube |
|
$0.5000 / $0.5900 | Buy Now |
|
Future Electronics | STM8S Series 8 KB Flash 1 KB SRAM 16 MHz 8-Bit Microcontroller - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 15550Tube |
|
$0.4250 / $0.5050 | Buy Now |
|
Future Electronics | STM8S Series 8 KB Flash 1 KB SRAM 16 MHz 8-Bit Microcontroller - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 5380Tube |
|
$0.4250 / $0.5050 | Buy Now |
|
Future Electronics | STM8S Series 8 KB Flash 1 KB SRAM 16 MHz 8-Bit Microcontroller - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 2960 Package Multiple: 74 Container: Tube | 0Tube |
|
$0.5000 / $0.5900 | Buy Now |
|
Quest Components | 8-BIT, FLASH, 16MHZ, MICROCONTROLLER, PDSO20 | 16 |
|
$3.6300 / $4.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM8S003F3P6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM8S003F3P6
STMicroelectronics
Mainstream Value line 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | STM8S | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 16 | |
Number of Terminals | 20 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
RAM (words) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 16 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.95 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for STM8S003F3P6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM8S003F3P6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM8S003F3P6TR | Mainstream Value line 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM | STMicroelectronics | STM8S003F3P6 vs STM8S003F3P6TR |