Part Details for STM8S003F3U6TR by STMicroelectronics
Overview of STM8S003F3U6TR by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STM8S003F3U6TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STM8S003F3U6TR
|
Avnet Americas | MCU 8-bit STM8S STM8 CISC 8KB Flash 3.3V/5V 20-Pin UFQFPN T/R - Tape and Reel (Alt: STM8S003F3U6TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 381000 |
|
$0.4737 / $0.4941 | Buy Now |
DISTI #
73T2437
|
Newark | Stm8S |Stmicroelectronics STM8S003F3U6TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
75T8339
|
Newark | Mcu, 8Bit, 16Mhz, Ufqfpn-20, Product Range:Stm8 Family Stm8S Series Microcontrollers, Device Core:Stm8, Operating Frequency Max:16Mhz, Program Memory Size:8Kb, No. Of Pins:20Pins, Ic Case/Package:Ufqfpn, No. Of I/O S:16I/O S Rohs Compliant: Yes |Stmicroelectronics STM8S003F3U6TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5510 / $1.2100 | Buy Now |
DISTI #
79AH7041
|
Newark | 8 Bits Microcontrollers Rohs Compliant: Yes |Stmicroelectronics STM8S003F3U6TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4320 / $0.5610 | Buy Now |
|
Ameya Holding Limited | STM8S Series 8 KB Flash 1 KB SRAM 16 MHz 8-Bit Microcontroller - UFQFPN-20 | 125332 |
|
RFQ | |
|
ComSIT USA | Microcontroller, 8-Bit, FLASH, STM8S CPU, 16MHz, CMOS RoHS: Compliant | Europe - 42000 |
|
RFQ | |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
SMC-STM8S003F3U6TR
|
Sensible Micro Corporation | 8 Bits Microcontrollers Rohs Compliant: Yes |Stmicroelectronics STM8S003F3U6TR RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 2 Days Date Code: 1845 Container: Tape & Reel | 9 |
|
$1.6371 / $1.7617 | RFQ |
|
Chip1Cloud | IC MCU 8BIT 8KB FLASH 20UFQFPN | 1700 |
|
RFQ | |
DISTI #
C1S730200673877
|
Chip1Stop | MCU 8-bit STM8 CISC 8KB Flash 3.3V/5V 20-Pin UFQFPN T/R RoHS: Compliant pbFree: Yes Min Qty: 5 Container: Cut Tape | 3000 |
|
$0.3960 / $1.0400 | Buy Now |
Part Details for STM8S003F3U6TR
STM8S003F3U6TR CAD Models
STM8S003F3U6TR Part Data Attributes
|
STM8S003F3U6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM8S003F3U6TR
STMicroelectronics
Mainstream Value line 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
|
Source Content uid | STM8S003F3U6TR | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFN | |
Package Description | UFQFPN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | UFQFPN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | STM8S | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQCC-N20 | |
Length | 3 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 16 | |
Number of Terminals | 20 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.19SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
RAM (words) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 16 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.95 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |