Part Details for STMM-103-02-F-D by Samtec Inc
Results Overview of STMM-103-02-F-D by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STMM-103-02-F-D Information
STMM-103-02-F-D by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DAO3W3P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Metal Brackets. | |
| DAL3V3P543G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness. | |
| DAV3V3P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for STMM-103-02-F-D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
STMM-103-02-F-D
|
Avnet Americas | - Rail/Tube (Alt: STMM-103-02-F-D) COO: United States of America (the) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.4096 / $3.5476 | Buy Now |
|
DISTI #
000000000003086971
|
Sager | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip, Cable Mate Min Qty: 1 | 0 |
|
$1.4700 / $3.6200 | Buy Now |
US Tariff Estimator: STMM-103-02-F-D by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STMM-103-02-F-D
STMM-103-02-F-D CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STMM-103-02-F-D Part Data Attributes
|
|
STMM-103-02-F-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
STMM-103-02-F-D
Samtec Inc
Board Connector
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Body Breadth | 0.257 Inch | |
| Body Depth | 0.19 Inch | |
| Body Length | 0.476 Inch | |
| Connector Type | Board Connector | |
| Contact Finish Termination | Tin (Sn) - With Nickel (Ni) Barrier | |
| Contact Gender | Male | |
| Contact Pattern | Rectangular | |
| Contact Style | Sq Pin-Skt | |
| Filter Feature | No | |
| Insulator Color | Black | |
| Insulator Material | Liquid Crystal Polymer | |
| JESD-609 Code | e3 | |
| Mating Contact Pitch | 0.078 Inch | |
| Mating Contact Row Spacing | 0.078 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Guide Slot | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 2 Mm | |
| Plating Thickness | 3u Inch | |
| Polarization Key | Polarized Housing | |
| Rated Current (Signal) | 3 A | |
| Reference Standard | Ul | |
| Terminal Length | 0.09 Inch | |
| Terminal Pitch | 2 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 6 |
Alternate Parts for STMM-103-02-F-D
This table gives cross-reference parts and alternative options found for STMM-103-02-F-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STMM-103-02-F-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STMM-103-02-L-D-SM | Samtec Inc | $3.0563 | Board Connector | STMM-103-02-F-D vs STMM-103-02-L-D-SM |
| STMM-103-02-S-D | Samtec Inc | $4.3196 | Board Connector | STMM-103-02-F-D vs STMM-103-02-S-D |
| STMM-103-01-F-D | Samtec Inc | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | STMM-103-02-F-D vs STMM-103-01-F-D |
| STMM-103-02-TM-D | Samtec Inc | Check for Price | Board Connector | STMM-103-02-F-D vs STMM-103-02-TM-D |
| STMM-103-02-H-D | Samtec Inc | Check for Price | Board Connector | STMM-103-02-F-D vs STMM-103-02-H-D |
| STMM-103-01-L-D | Samtec Inc | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | STMM-103-02-F-D vs STMM-103-01-L-D |
| STMM-103-02-T-D-LC | Samtec Inc | Check for Price | Board Connector | STMM-103-02-F-D vs STMM-103-02-T-D-LC |
| ZP2-H2-06-G | Yamaichi Electronics Co Ltd | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle | STMM-103-02-F-D vs ZP2-H2-06-G |
| STMM-103-02-G-D-RA | Samtec Inc | Check for Price | Board Connector | STMM-103-02-F-D vs STMM-103-02-G-D-RA |
| STMM-103-02-S-D-SM | Samtec Inc | Check for Price | Board Connector | STMM-103-02-F-D vs STMM-103-02-S-D-SM |