Part Details for STN1NK80Z by STMicroelectronics
Overview of STN1NK80Z by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for STN1NK80Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-4669-1-ND
|
DigiKey | MOSFET N-CH 800V 250MA SOT223 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4096 In Stock |
|
$0.4546 / $1.2100 | Buy Now |
DISTI #
STN1NK80Z
|
Avnet Americas | Trans MOSFET N-CH 800V 0.25A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: STN1NK80Z) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 4000 |
|
$0.6077 / $0.6338 | Buy Now |
DISTI #
STN1NK80Z
|
Avnet Americas | Trans MOSFET N-CH 800V 0.25A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: STN1NK80Z) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.5685 / $0.6469 | Buy Now |
DISTI #
511-STN1NK80Z
|
Mouser Electronics | MOSFET POWER MOSFET Zener SuperMESH RoHS: Compliant | 7345 |
|
$0.4540 / $1.2100 | Buy Now |
|
STMicroelectronics | N-channel 800 V, 13 Ohm typ., 250 mA SuperMESH Power MOSFET in a SOT-223 package RoHS: Compliant Min Qty: 1 | 7345 |
|
$0.6400 / $1.1900 | Buy Now |
|
Future Electronics | N-Channel 800 V 16 Ohm Surface Mount SuperMESH™ MosFet - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 72000Reel |
|
$0.1410 / $0.1480 | Buy Now |
|
Future Electronics | N-Channel 800 V 16 Ohm Surface Mount SuperMESH™ MosFet - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 72000Reel |
|
$0.4450 / $0.4750 | Buy Now |
|
Future Electronics | N-Channel 800 V 16 Ohm Surface Mount SuperMESH™ MosFet - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.4450 / $0.4750 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 22 |
|
$0.4500 | Buy Now |
|
Quest Components | 0.25A, 800V, 16OHM, N-CHANNEL, SI, POWER, MOSFET | 17 |
|
$0.4800 / $0.6000 | Buy Now |
Part Details for STN1NK80Z
STN1NK80Z CAD Models
STN1NK80Z Part Data Attributes
|
STN1NK80Z
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STN1NK80Z
STMicroelectronics
N-channel 800 V, 13 Ohm typ., 0.25 A SuperMESH Zener protected Power MOSFET in a SOT-223 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-223 | |
Package Description | SOT-223, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 50 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 800 V | |
Drain Current-Max (ID) | 0.25 A | |
Drain-source On Resistance-Max | 16 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 6.7 pF | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Pulsed Drain Current-Max (IDM) | 5 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |