-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Medium current, high performance, low Voltage PNP transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P1533
|
Newark | Power Bipolar |Stmicroelectronics STN790A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3170 | Buy Now |
DISTI #
07X1952
|
Newark | Bipolar (Bjt) Single Transistor, Pnp, 30 V, 100 Mhz, 1.6 W, -3 A, 200 Rohs Compliant: Yes |Stmicroelectronics STN790A Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2790 / $0.3290 | Buy Now |
DISTI #
26M3605
|
Newark | Transistor, Pnp, Sot-223, Transistor Polarity:Pnp, Collector Emitter Voltage Max:30V, Continuous Collector Current:3A, Power Dissipation:1.6W, Transistor Mounting:Surface Mount, No. Of Pins:4Pins, Transition Frequency:100Mhz Rohs Compliant: Yes |Stmicroelectronics STN790A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1949 |
|
$0.4350 / $0.7510 | Buy Now |
DISTI #
497-4366-1-ND
|
DigiKey | TRANS PNP 30V 3A SOT223 Min Qty: 1 Lead time: 16 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
3963 In Stock |
|
$0.1924 / $0.5800 | Buy Now |
DISTI #
STN790A
|
Avnet Americas | Trans GP BJT PNP 30V 3A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: STN790A) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2201 | Buy Now |
DISTI #
511-STN790A
|
Mouser Electronics | Bipolar Transistors - BJT POWER MOSFET RoHS: Compliant | 12013 |
|
$0.2040 / $0.5800 | Buy Now |
|
STMicroelectronics | Medium current, high performance, low Voltage PNP transistor RoHS: Compliant Min Qty: 1 | 12013 |
|
$0.2900 / $0.5700 | Buy Now |
|
Future Electronics | STN790A Series PNP 30 V 3 A Surface Mount High Performance Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1910 / $0.2100 | Buy Now |
|
Future Electronics | STN790A Series PNP 30 V 3 A Surface Mount High Performance Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1910 / $0.2100 | Buy Now |
|
Future Electronics | STN790A Series PNP 30 V 3 A Surface Mount High Performance Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1850 / $0.2050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STN790A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STN790A
STMicroelectronics
Medium current, high performance, low Voltage PNP transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 90 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1.6 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for STN790A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STN790A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FZT789ATA | Power Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | Zetex / Diodes Inc | STN790A vs FZT789ATA |
FZT789ATC | Power Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, | Zetex / Diodes Inc | STN790A vs FZT789ATC |
FZT789AQTA | Power Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, | Diodes Incorporated | STN790A vs FZT789AQTA |