Part Details for STO-41T-110N-8 by JST Manufacturing
Overview of STO-41T-110N-8 by JST Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TK110N65Z | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 650 V, 24 A, 0.11 Ohm@10V, TO-247 |
Price & Stock for STO-41T-110N-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-STO-41T-110N-8
|
Mouser Electronics | Automotive Connectors TAB-ON CHAIN TERMINAL RoHS: Compliant | 30000 |
|
$0.0180 / $0.1000 | Buy Now |
|
Future Electronics | Tab-On 20-16 AWG 110 Series Terminal RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0177 / $0.0195 | Buy Now |
Part Details for STO-41T-110N-8
STO-41T-110N-8 CAD Models
STO-41T-110N-8 Part Data Attributes
|
STO-41T-110N-8
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
STO-41T-110N-8
JST Manufacturing
TAB Terminal, 1.25mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Safety Approval | CSA; UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.25 mm2 | |
Wire Gauge | 16 AWG |