STO-41T-110N
JST Manufacturing
Description: TAB Terminal, 1.25mm2

Overview of STO-41T-110N by JST Manufacturing

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TK110N65Z Toshiba Electronic Devices & Storage Corporation MOSFET, N-ch, 650 V, 24 A, 0.11 Ohm@10V, TO-247

Price & Stock for STO-41T-110N by JST Manufacturing

Part # Manufacturer Description Stock Price Buy
DISTI # 306-STO-41T-110N
Mouser Electronics Terminals STO-110 SERIES CHAIN TERMINAL RoHS: Compliant 27000
  • 1 $0.1000
  • 10 $0.0500
  • 100 $0.0370
  • 500 $0.0310
  • 1,000 $0.0270
  • 2,500 $0.0250
  • 5,000 $0.0230
  • 10,000 $0.0220
  • 30,000 $0.0180
$0.0180 / $0.1000 Buy Now

CAD Models for STO-41T-110N by JST Manufacturing
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for STO-41T-110N by JST Manufacturing

STO-41T-110N
JST Manufacturing
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
J S T MFG CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.90.40.00
Safety Approval
CSA; UL
Terminal Gender
FEMALE
Terminal and Terminal Block Type
PUSH-ON TERMINAL
Wire Cross Section
1.25 mm2
Wire Gauge
16 AWG
Want to compare parts?
  1. STO-41T-110N
    JST Manufacturing
    TAB Terminal, 1.25mm2
    VS

Related Parts for STO-41T-110N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STO-41T-110N by JST Manufacturing.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STO-41T-110N by JST Manufacturing

Select Manufacturer
Which Manufacturer of STO-41T-110N would you like to use for your alert(s)?
  • Please alert me when STO-41T-110N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STO-41T-110N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STO-41T-110N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STO-41T-110N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STO-41T-110N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STO-41T-110N by JST Manufacturing

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: