-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-voltage, low current power 8-bit shift register
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P1834
|
Newark | Dc-Dc Converters |Stmicroelectronics STP08CP05TTR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-6269-1-ND
|
DigiKey | IC LED DRVR LINEAR 100MA 16TSSOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6246 In Stock |
|
$0.3851 / $1.0200 | Buy Now |
DISTI #
STP08CP05TTR
|
Avnet Americas | LED DRVR 3.3V/5V 16-Pin TSSOP T/R - Tape and Reel (Alt: STP08CP05TTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4290 / $0.4474 | Buy Now |
DISTI #
511-STP08CP05TTR
|
Mouser Electronics | Counter Shift Registers Lo Vltg LoCurent Pwr 8B shift register RoHS: Compliant | 31393 |
|
$0.4010 / $0.8400 | Buy Now |
|
STMicroelectronics | Low-voltage, low current power 8-bit shift register RoHS: Compliant Min Qty: 1 | 31393 |
|
$0.4800 / $0.8200 | Buy Now |
|
Future Electronics | STP08CP05 Series 100mA 30 MHz Low Voltage Low Current Power 8-bit Shift Register RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3900 / $0.4050 | Buy Now |
|
Future Electronics | STP08CP05 Series 100mA 30 MHz Low Voltage Low Current Power 8-bit Shift Register RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3900 / $0.4050 | Buy Now |
|
Future Electronics | STP08CP05 Series 100mA 30 MHz Low Voltage Low Current Power 8-bit Shift Register RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3900 / $0.4200 | Buy Now |
DISTI #
STP08CP05TTR
|
Avnet Americas | LED DRVR 3.3V/5V 16-Pin TSSOP T/R - Tape and Reel (Alt: STP08CP05TTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4290 / $0.4474 | Buy Now |
DISTI #
STP08CP05TTR
|
TME | IC: driver Min Qty: 1 | 0 |
|
$0.5000 / $0.9600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP08CP05TTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP08CP05TTR
STMicroelectronics
Low-voltage, low current power 8-bit shift register
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for STP08CP05TTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP08CP05TTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STP08CP05XTTR | Low-voltage, low current power 8-bit shift register | STMicroelectronics | STP08CP05TTR vs STP08CP05XTTR |