-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-voltage 8-bit constant current LED sink with full outputs error detection
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-6029-1-ND
|
DigiKey | IC LED DRVR LINEAR 100MA 16TSSOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25939 In Stock |
|
Buy Now | |
DISTI #
STP08DP05TTR
|
Avnet Americas | LED DRVR 3.3V/5V 16-Pin TSSOP T/R - Tape and Reel (Alt: STP08DP05TTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4484 / $0.4676 | Buy Now |
DISTI #
511-STP08DP05TTR
|
Mouser Electronics | LED Display Drivers LV 8-BIT CONSTANT CURRENT LED SINK RoHS: Compliant | 86935 |
|
$0.4230 / $1.0700 | Buy Now |
|
STMicroelectronics | Low-voltage 8-bit constant current LED sink with full outputs error detection RoHS: Compliant Min Qty: 1 | 86935 |
|
$0.6000 / $1.0500 | Buy Now |
|
Future Electronics | STP08DP05 Series 100mA 30 MHz Low Voltage Low Current Power 8-bit Shift Register RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4100 / $0.4250 | Buy Now |
|
Future Electronics | STP08DP05 Series 100mA 30 MHz Low Voltage Low Current Power 8-bit Shift Register RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4100 / $0.4250 | Buy Now |
|
Future Electronics | STP08DP05 Series 100mA 30 MHz Low Voltage Low Current Power 8-bit Shift Register RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4100 / $0.4350 | Buy Now |
DISTI #
STP08DP05TTR
|
Avnet Americas | LED DRVR 3.3V/5V 16-Pin TSSOP T/R - Tape and Reel (Alt: STP08DP05TTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4484 / $0.4676 | Buy Now |
DISTI #
STP08DP05TTR
|
Avnet Americas | LED DRVR 3.3V/5V 16-Pin TSSOP T/R - Tape and Reel (Alt: STP08DP05TTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4484 / $0.4676 | Buy Now |
DISTI #
STP08DP05TTR
|
Avnet Silica | LED DRVR 3.3V/5V 16-Pin TSSOP T/R (Alt: STP08DP05TTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 3 Days | Silica - 62500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP08DP05TTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP08DP05TTR
STMicroelectronics
Low-voltage 8-bit constant current LED sink with full outputs error detection
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Data Input Mode | SERIAL | |
Display Mode | SEGMENT | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |