-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 0.55 Ohm typ., 7.5 A MDmesh M2 Power MOSFET in TO-220 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7683
|
Newark | Mosfet, N-Ch, 600V, 7.5A, To-220Ab, Channel Type:N Channel, Drain Source Voltage Vds:600V, Continuous Drain Current Id:7.5A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Stmicroelectronics STP10N60M2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7240 / $1.7200 | Buy Now |
DISTI #
497-13970-5-ND
|
DigiKey | MOSFET N-CH 600V 7.5A TO220 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
700 In Stock |
|
$0.5511 / $1.4700 | Buy Now |
DISTI #
STP10N60M2
|
Avnet Americas | Trans MOSFET N-CH 600V 7.5A 3-Pin TO-220 Tube - Rail/Tube (Alt: STP10N60M2) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.6138 / $0.6402 | Buy Now |
DISTI #
511-STP10N60M2
|
Mouser Electronics | MOSFET N-CH 600V 0.56Ohm 7.5A MDmesh M2 RoHS: Compliant | 2317 |
|
$0.5510 / $1.0400 | Buy Now |
|
STMicroelectronics | N-channel 600 V, 0.55 Ohm typ., 7.5 A MDmesh M2 Power MOSFET in TO-220 package RoHS: Compliant Min Qty: 1 | 2317 |
|
$0.6800 / $1.0200 | Buy Now |
|
Future Electronics | N-Channel 600 V 85 W 0.6 Ohm Flange Mount Power MosFet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks Container: Tube | 4000Tube |
|
$0.5550 / $0.6600 | Buy Now |
|
Future Electronics | N-Channel 600 V 85 W 0.6 Ohm Flange Mount Power MosFet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$0.5550 / $0.6600 | Buy Now |
|
Future Electronics | N-Channel 600 V 85 W 0.6 Ohm Flange Mount Power MosFet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 10 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$0.5550 / $0.6850 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
499 Partner Stock |
|
$0.6400 / $2.0500 | Buy Now |
DISTI #
STP10N60M2
|
TME | Transistor: N-MOSFET, MDmesh™ M2, unipolar, 600V, 4.9A, Idm: 30A Min Qty: 1 | 0 |
|
$0.9600 / $1.4500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP10N60M2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP10N60M2
STMicroelectronics
N-channel 600 V, 0.55 Ohm typ., 7.5 A MDmesh M2 Power MOSFET in TO-220 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TO-220, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 110 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 7.5 A | |
Drain-source On Resistance-Max | 0.6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 0.84 pF | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 85 W | |
Pulsed Drain Current-Max (IDM) | 30 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |