-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 68 V, 0.0055 Ohm typ., 110 A, STripFET F6 Power MOSFET in a TO-220 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STP110N7F6
|
Avnet Americas | MOS Power Transistors LV ( 41V-100V) - Bulk (Alt: STP110N7F6) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
|
STMicroelectronics | N-channel 68 V, 0.0055 Ohm typ., 110 A, STripFET F6 Power MOSFET in a TO-220 package RoHS: Compliant Min Qty: 1 | 14 |
|
$0.6100 / $1.0600 | Buy Now |
DISTI #
STP110N7F6
|
Avnet Americas | MOS Power Transistors LV ( 41V-100V) - Bulk (Alt: STP110N7F6) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
STP110N7F6
|
Avnet Americas | MOS Power Transistors LV ( 41V-100V) - Bulk (Alt: STP110N7F6) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
3367064
|
Farnell | MOSFET, N-CH, 68V, 110A, 175DEG C, 176W RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Each | 0 |
|
$0.5782 / $0.7630 | Buy Now |
|
LCSC | 68V 110A 5.5m10V55A 176W 4V250uA 1PCSNChannel TO-220 MOSFETs ROHS | 790 |
|
$0.2546 / $0.4751 | Buy Now |
|
Win Source Electronics | MOSFET N-CHANNEL 68V 110A TO220 | 231931 |
|
$0.2360 / $0.3540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP110N7F6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP110N7F6
STMicroelectronics
N-channel 68 V, 0.0055 Ohm typ., 110 A, STripFET F6 Power MOSFET in a TO-220 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |