Part Details for STP12NM50FDFP by STMicroelectronics
Overview of STP12NM50FDFP by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STP12NM50FDFP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 900 |
|
$1.5222 / $3.7128 | Buy Now |
|
Quest Components | 720 |
|
$2.1548 / $4.9725 | Buy Now |
Part Details for STP12NM50FDFP
STP12NM50FDFP CAD Models
STP12NM50FDFP Part Data Attributes
|
STP12NM50FDFP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP12NM50FDFP
STMicroelectronics
12A, 500V, 0.4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220FP, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, TO-220FP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 400 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 12 A | |
Drain-source On Resistance-Max | 0.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 35 W | |
Pulsed Drain Current-Max (IDM) | 48 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for STP12NM50FDFP
This table gives cross-reference parts and alternative options found for STP12NM50FDFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP12NM50FDFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STP5NK40ZFP | 3A, 400V, 1.8ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220FP, 3 PIN | STMicroelectronics | STP12NM50FDFP vs STP5NK40ZFP |
STF16NF25 | N-channel 250 V, 0.195 Ohm, 14 A STripFET II Power MOSFET in TO-220FP package | STMicroelectronics | STP12NM50FDFP vs STF16NF25 |
STP11NK50ZFP | N-channel 500 V, 0.48 Ohm typ., 10 A SuperMESH Power MOSFET in TO-220FP package | STMicroelectronics | STP12NM50FDFP vs STP11NK50ZFP |
STP16NF06LFP | 11A, 60V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | STMicroelectronics | STP12NM50FDFP vs STP16NF06LFP |
STP7NB30FP | 4A, 300V, 0.9ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | STMicroelectronics | STP12NM50FDFP vs STP7NB30FP |
STFI6N62K3 | N-channel 620 V, 0.95 Ohm, 5.5 A SuperMESH3(TM) Power MOSFET in I2PAKFP package | STMicroelectronics | STP12NM50FDFP vs STFI6N62K3 |
STP6NC60FP | 6A, 600V, 1.2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | STMicroelectronics | STP12NM50FDFP vs STP6NC60FP |
STP9NC60FP | 9A, 600V, 0.75ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | STMicroelectronics | STP12NM50FDFP vs STP9NC60FP |
STF6N62K3(045Y) | POWER, FET | STMicroelectronics | STP12NM50FDFP vs STF6N62K3(045Y) |
STP10NK70ZFP | N-CHANNEL 700 V - 0.75 OHM - 8.6 A TO-220FP ZENER-PROTECTED SuperMESH POWER MOSFET | STMicroelectronics | STP12NM50FDFP vs STP10NK70ZFP |