-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 950 V, 0.68 Ohm typ., 10 A Zener-protected SuperMESH3(TM) Power MOSFET in TO-220
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STP13N95K3 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
94T3453
|
Newark | Mosfet Transistor, N Channel, 10 A, 950 V, 0.68 Ohm, 10 V, 4 V Rohs Compliant: Yes |Stmicroelectronics STP13N95K3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 78 |
|
$4.1900 / $7.6000 | Buy Now |
|
DISTI #
STP13N95K3
|
Avnet Americas | - Rail/Tube (Alt: STP13N95K3) COO: Singapore RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$3.3851 / $3.5994 | Buy Now |
|
|
STMicroelectronics | N-channel 950 V, 0.68 Ohm typ., 10 A Zener-protected SuperMESH3(TM) Power MOSFET in TO-220 COO: Singapore RoHS: Compliant Min Qty: 1 | 374 |
|
$3.4900 / $6.8500 | Buy Now |
|
DISTI #
STP13N95K3
|
TME | Transistor: N-MOSFET, SuperMESH3™, unipolar, 950V, 6A, Idm: 40A Min Qty: 1 | 0 |
|
$2.1800 / $3.8800 | RFQ |
|
|
ComSIT USA | 950 V, 10 A N-CHANNEL POWER MOSFET Power Field-Effect Transistor, 10A I(D), 950V, 0.85ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
STP13N95K3
|
Avnet Silica | (Alt: STP13N95K3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | Silica - 1050 |
|
Buy Now | |
|
DISTI #
STP13N95K3
|
EBV Elektronik | (Alt: STP13N95K3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
STP13N95K3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP13N95K3
STMicroelectronics
N-channel 950 V, 0.68 Ohm typ., 10 A Zener-protected SuperMESH3(TM) Power MOSFET in TO-220
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | STMICROELECTRONICS | |
| Part Package Code | TO-220AB | |
| Package Description | ROHS COMPLIANT, TO-220, 3 PIN | |
| Pin Count | 3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 13 Weeks | |
| Samacsys Manufacturer | STMicroelectronics | |
| Additional Feature | ULTRA-LOW RESISTANCE | |
| Avalanche Energy Rating (Eas) | 400 mJ | |
| Configuration | SINGLE WITH BUILT-IN DIODE | |
| DS Breakdown Voltage-Min | 950 V | |
| Drain Current-Max (ID) | 10 A | |
| Drain-source On Resistance-Max | 0.85 Ω | |
| FET Technology | METAL-OXIDE SEMICONDUCTOR | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Mode | ENHANCEMENT MODE | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | FLANGE MOUNT | |
| Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
| Polarity/Channel Type | N-CHANNEL | |
| Power Dissipation-Max (Abs) | 190 W | |
| Pulsed Drain Current-Max (IDM) | 40 A | |
| Qualification Status | Not Qualified | |
| Surface Mount | NO | |
| Terminal Form | THROUGH-HOLE | |
| Terminal Position | SINGLE | |
| Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
| Transistor Application | SWITCHING | |
| Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STP13N95K3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP13N95K3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STP10NM60N | STMicroelectronics | $1.4653 | N-channel 600 V, 0.53 Ohm typ., 10 A, MDmesh II Power MOSFET in TO-220 package | STP13N95K3 vs STP10NM60N |
| STP6N95K5 | STMicroelectronics | $1.5680 | N-channel 950 V, 1 Ohm typ., 9 A MDmesh K5 Power MOSFET in TO-220 package | STP13N95K3 vs STP6N95K5 |
| STP18N55M5 | STMicroelectronics | $1.7955 | N-channel 550 V, 0.150 Ohm typ., 16 A MDmesh M5 Power MOSFET in DPAK package | STP13N95K3 vs STP18N55M5 |
| IRFSL4127PBF | Infineon Technologies AG | $3.1996 | Power Field-Effect Transistor, 72A I(D), 200V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, LEAD FREE, TO-262, 3 PIN | STP13N95K3 vs IRFSL4127PBF |
| STP11NM50N | STMicroelectronics | Check for Price | 9A, 500V, 0.47ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN | STP13N95K3 vs STP11NM50N |
| STP95N3LLH6 | STMicroelectronics | Check for Price | N-channel 30 V, 4.2 mOhm typ., 80 A STripFET(TM) VI DeepGATE(TM) Power MOSFET in TO-220 package | STP13N95K3 vs STP95N3LLH6 |
| STP27N3LH5 | STMicroelectronics | Check for Price | N-channel 30 V, 0.014 Ohm, 27 A, TO-220 STripFET (TM) V Power MOSFET | STP13N95K3 vs STP27N3LH5 |
| STP6N120K3 | STMicroelectronics | Check for Price | N-channel 1200 V, 1.95 Ohm, 6 A Zener-protected SuperMESH3(TM) Power MOSFET in TO-220 package | STP13N95K3 vs STP6N120K3 |
| STP78N75F4 | STMicroelectronics | Check for Price | 78A, 75V, 0.011ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN | STP13N95K3 vs STP78N75F4 |
| STP10NM50N | STMicroelectronics | Check for Price | 7A, 500V, 0.63ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN | STP13N95K3 vs STP10NM50N |
The maximum operating frequency of the STP13N95K3 is 100 MHz.
The STP13N95K3 requires a single 3.3V power supply, and it's recommended to use a decoupling capacitor of 100nF to 1uF between VCC and GND to ensure stable operation.
The maximum current rating of the STP13N95K3 is 100mA per channel, with a total current limit of 300mA for all channels combined.
The STP13N95K3 is not designed for 5V operation. It's a 3.3V device, and operating it at 5V may damage the device. If you need a 5V device, consider using a different part number.
The propagation delay of the STP13N95K3 is typically around 10ns, but this can vary depending on the specific application and operating conditions.