-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel 60V - 0.08Ohm - 16A - TO-220 StripFET(TM) II POWER MOSFET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P1907
|
Newark | Lv Mosfet Planar & Old |Stmicroelectronics STP16NF06 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-2766-5-ND
|
DigiKey | MOSFET N-CH 60V 16A TO220AB Min Qty: 1 Lead time: 26 Weeks Container: Tube |
2159 In Stock |
|
$0.4394 / $1.7500 | Buy Now |
DISTI #
STP16NF06
|
Avnet Americas | Trans MOSFET N-CH 60V 16A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: STP16NF06) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$0.4579 | Buy Now |
DISTI #
511-STP16NF06
|
Mouser Electronics | MOSFETs N-Ch 60 Volt 16 Amp RoHS: Compliant | 9943 |
|
$0.4400 / $1.0900 | Buy Now |
|
STMicroelectronics | N-Channel 60V - 0.08Ohm - 16A - TO-220 StripFET(TM) II POWER MOSFET RoHS: Compliant Min Qty: 1 | 9943 |
|
$0.6200 / $1.0700 | Buy Now |
|
Future Electronics | N-Channel 60 V 0.1 Ω 10 nC STripFET™ II MosFet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks Container: Tube | 16900Tube |
|
$0.4300 / $0.5200 | Buy Now |
|
Future Electronics | N-Channel 60 V 0.1 Ω 10 nC STripFET™ II MosFet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Container: Tube | 8700Tube |
|
$0.4300 / $0.5250 | Buy Now |
|
Future Electronics | N-Channel 60 V 0.1 Ω 10 nC STripFET™ II MosFet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 50 Lead time: 26 Weeks Container: Tube | 0Tube |
|
$0.4300 / $0.5200 | Buy Now |
|
Future Electronics | N-Channel 60 V 0.1 Ω 10 nC STripFET™ II MosFet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 50 Lead time: 26 Weeks Container: Tube | 0Tube |
|
$0.4300 / $0.5200 | Buy Now |
|
Future Electronics | N-Channel 60 V 0.1 Ω 10 nC STripFET™ II MosFet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 50 Lead time: 26 Weeks Container: Tube | 0Tube |
|
$0.4300 / $0.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP16NF06
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP16NF06
STMicroelectronics
N-Channel 60V - 0.08Ohm - 16A - TO-220 StripFET(TM) II POWER MOSFET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 130 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 16 A | |
Drain-source On Resistance-Max | 0.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 45 W | |
Pulsed Drain Current-Max (IDM) | 64 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STP16NF06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP16NF06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDB706AL | 75A, 60V, 0.015ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB | Texas Instruments | STP16NF06 vs NDB706AL |
IPB80N06S2LH5ATMA1 | Power Field-Effect Transistor, 80A I(D), 55V, 0.0062ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | STP16NF06 vs IPB80N06S2LH5ATMA1 |
STH8NA60FI | 5A, 600V, 1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-218, ISOWATT218, 3 PIN | STMicroelectronics | STP16NF06 vs STH8NA60FI |
IXFH14N80 | Power Field-Effect Transistor, 14A I(D), 800V, 0.7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247AD, 3 PIN | Littelfuse Inc | STP16NF06 vs IXFH14N80 |
IXFH7N90Q | Power Field-Effect Transistor, 7A I(D), 900V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, PLASTIC PACKAGE-3 | Littelfuse Inc | STP16NF06 vs IXFH7N90Q |
STW80NF55-06 | 80A, 55V, 0.0065ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247AC, TO-247, 3 PIN | STMicroelectronics | STP16NF06 vs STW80NF55-06 |
STP19N06 | 19A, 60V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN | STMicroelectronics | STP16NF06 vs STP19N06 |
STD5NE10T4 | 5A, 100V, 0.4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, DPAK-3 | STMicroelectronics | STP16NF06 vs STD5NE10T4 |
NDB705BEL | TRANSISTOR 70 A, 50 V, 0.018 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, FET General Purpose Power | National Semiconductor Corporation | STP16NF06 vs NDB705BEL |
STD12N05-1 | 12A, 50V, 0.15ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251AA, TO-251, IPAK-3 | STMicroelectronics | STP16NF06 vs STD12N05-1 |