-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 60 V, 0.07 Ohm typ., 16 A STripFET II Power MOSFET in TO-220 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
STMicroelectronics | N-channel 60 V, 0.07 Ohm typ., 16 A STripFET II Power MOSFET in TO-220 package RoHS: Compliant Min Qty: 1 | 1036 |
|
$0.7900 / $1.3500 | Buy Now |
|
Future Electronics | N-Channel 60 V 0.09 Ohm STripFET™ II MosFet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.2700 / $1.4100 | Buy Now |
|
Future Electronics | N-Channel 60 V 0.09 Ohm STripFET™ II MosFet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.2700 / $1.4100 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 16 A, 60 V, 0.1 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | 8 |
|
$1.8300 / $2.4400 | Buy Now |
|
ComSIT USA | N-CHANNEL 60V-0.07 OHM-16A TO-220 STRIPFET II POWER MOSFET Power Field-Effect Transistor, 16A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB RoHS: Compliant | Europe - 6659 |
|
RFQ | |
DISTI #
SMC-STP16NF06L
|
Sensible Micro Corporation | Mosfet N-Ch 60V 16A To-220 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1715 Container: Tubes | 20 |
|
$0.4176 / $0.4494 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP16NF06L
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP16NF06L
STMicroelectronics
N-channel 60 V, 0.07 Ohm typ., 16 A STripFET II Power MOSFET in TO-220 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 127 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 16 A | |
Drain-source On Resistance-Max | 0.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 45 W | |
Pulsed Drain Current-Max (IDM) | 64 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STP16NF06L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP16NF06L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTP18N06LG | TRANSISTOR 15 A, 60 V, 0.1 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, LEAD FREE, CASE 221A-09, 3 PIN, FET General Purpose Power | onsemi | STP16NF06L vs NTP18N06LG |
NTP18N06LG | 15A, 60V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, LEAD FREE, CASE 221A-09, 3 PIN | Rochester Electronics LLC | STP16NF06L vs NTP18N06LG |