-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 100 V, 0.027 Ohm typ., 25 A STripFET F7 Power MOSFET in TO-220 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7712
|
Newark | Mosfet, N-Ch, 100V, 25A, To-220, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:25A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4.5V Rohs Compliant: Yes |Stmicroelectronics STP25N10F7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
STMicroelectronics | N-channel 100 V, 0.027 Ohm typ., 25 A STripFET F7 Power MOSFET in TO-220 package RoHS: Compliant Min Qty: 1 | 0 |
|
$0.8900 / $1.5400 | Buy Now |
|
Future Electronics | Single N-Channel 100 V 0.035 Ohm 14 nC STripFET™ VII DeepGATE™ Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.5250 / $0.6250 | Buy Now |
|
Future Electronics | Single N-Channel 100 V 0.035 Ohm 14 nC STripFET™ VII DeepGATE™ Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.5250 / $0.6250 | Buy Now |
DISTI #
31082079
|
Verical | Trans MOSFET N-CH 100V 25A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 25 Package Multiple: 1 | Americas - 1620 |
|
$1.2875 | Buy Now |
DISTI #
C1S730200802266
|
Chip1Stop | Trans MOSFET N-CH 100V 25A 3-Pin(3+Tab) TO-220 Tube RoHS: Compliant pbFree: Yes Container: Tube | 1620 |
|
$1.0300 | Buy Now |
DISTI #
C1S730200806873
|
Chip1Stop | Trans MOSFET N-CH 100V 25A 3-Pin(3+Tab) TO-220 Tube RoHS: Compliant pbFree: Yes | 1 |
|
$0.6850 | Buy Now |
|
LCSC | 100V 25A 35m12.5A10V 50W 4.5V250uA 1 N-Channel TO-220 MOSFETs ROHS | 291 |
|
$0.8512 / $1.4339 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP25N10F7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP25N10F7
STMicroelectronics
N-channel 100 V, 0.027 Ohm typ., 25 A STripFET F7 Power MOSFET in TO-220 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TO-220, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 25 A | |
Drain-source On Resistance-Max | 0.035 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 19 pF | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 50 W | |
Pulsed Drain Current-Max (IDM) | 100 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |