-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 800 V, 2.7 Ohm typ., 3 A SuperMESH Power MOSFET in a TO-220FP package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P1981
|
Newark | Hv Mosfet Planar |Stmicroelectronics STP4NK80ZFP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-19686-ND
|
DigiKey | MOSFET N-CH 800V 3A TO220FP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
1822 In Stock |
|
$0.9377 / $2.2400 | Buy Now |
DISTI #
STP4NK80ZFP
|
Avnet Americas | Trans MOSFET N-CH 800V 3A 3-Pin(3+Tab) TO-220FP Tube - Rail/Tube (Alt: STP4NK80ZFP) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.9790 / $1.1140 | Buy Now |
DISTI #
511-STP4NK80ZFP
|
Mouser Electronics | MOSFET N-Ch, 800V-3ohms Zener SuperMESH 3A RoHS: Compliant | 43 |
|
$0.9380 / $1.9100 | Buy Now |
|
STMicroelectronics | N-channel 800 V, 2.7 Ohm typ., 3 A SuperMESH Power MOSFET in a TO-220FP package RoHS: Compliant Min Qty: 1 | 44 |
|
$1.1000 / $1.8700 | Buy Now |
|
Future Electronics | N-Channel 800 V 3.5 Ohm SuperMESH™ MosFet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 345Tube |
|
$0.9400 / $1.1800 | Buy Now |
|
Future Electronics | N-Channel 800 V 3.5 Ohm SuperMESH™ MosFet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 75Tube |
|
$0.3550 / $0.4300 | Buy Now |
|
Future Electronics | N-Channel 800 V 3.5 Ohm SuperMESH™ MosFet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.9400 / $1.1200 | Buy Now |
|
Future Electronics | N-Channel 800 V 3.5 Ohm SuperMESH™ MosFet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.9400 / $1.1200 | Buy Now |
DISTI #
STP4NK80ZFP
|
Avnet Americas | Trans MOSFET N-CH 800V 3A 3-Pin(3+Tab) TO-220FP Tube - Rail/Tube (Alt: STP4NK80ZFP) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.9790 / $1.1140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP4NK80ZFP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP4NK80ZFP
STMicroelectronics
N-channel 800 V, 2.7 Ohm typ., 3 A SuperMESH Power MOSFET in a TO-220FP package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220FP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 190 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 800 V | |
Drain Current-Max (ID) | 3 A | |
Drain-source On Resistance-Max | 3.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 25 W | |
Pulsed Drain Current-Max (IDM) | 12 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STP4NK80ZFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP4NK80ZFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STP5NK40ZFP | 3A, 400V, 1.8ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220FP, 3 PIN | STMicroelectronics | STP4NK80ZFP vs STP5NK40ZFP |
STF16NF25 | N-channel 250 V, 0.195 Ohm, 14 A STripFET II Power MOSFET in TO-220FP package | STMicroelectronics | STP4NK80ZFP vs STF16NF25 |
STP11NK50ZFP | N-channel 500 V, 0.48 Ohm typ., 10 A SuperMESH Power MOSFET in TO-220FP package | STMicroelectronics | STP4NK80ZFP vs STP11NK50ZFP |
STP16NF06LFP | 11A, 60V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | STMicroelectronics | STP4NK80ZFP vs STP16NF06LFP |
STP7NB30FP | 4A, 300V, 0.9ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | STMicroelectronics | STP4NK80ZFP vs STP7NB30FP |
STFI6N62K3 | N-channel 620 V, 0.95 Ohm, 5.5 A SuperMESH3(TM) Power MOSFET in I2PAKFP package | STMicroelectronics | STP4NK80ZFP vs STFI6N62K3 |
STP6NC60FP | 6A, 600V, 1.2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | STMicroelectronics | STP4NK80ZFP vs STP6NC60FP |
STP9NC60FP | 9A, 600V, 0.75ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | STMicroelectronics | STP4NK80ZFP vs STP9NC60FP |
STF6N62K3(045Y) | POWER, FET | STMicroelectronics | STP4NK80ZFP vs STF6N62K3(045Y) |
STP10NK70ZFP | N-CHANNEL 700 V - 0.75 OHM - 8.6 A TO-220FP ZENER-PROTECTED SuperMESH POWER MOSFET | STMicroelectronics | STP4NK80ZFP vs STP10NK70ZFP |