-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 650 V, 0.056 Ohm typ., 42 A MDmesh M5 Power MOSFET in TO-220 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7728
|
Newark | Mosfet, N-Ch, 650V, 42A, To-220Ab, Channel Type:N Channel, Drain Source Voltage Vds:650V, Continuous Drain Current Id:42A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Stmicroelectronics STP57N65M5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5400 / $13.3000 | Buy Now |
DISTI #
497-STP57N65M5-ND
|
DigiKey | MOSFET N-CH 650V 42A TO220 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
999 In Stock |
|
$6.8917 / $10.8800 | Buy Now |
DISTI #
STP57N65M5
|
Avnet Americas | Trans MOSFET N-CH 650V 42A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: STP57N65M5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$6.6952 / $7.6186 | Buy Now |
DISTI #
511-STP57N65M5
|
Mouser Electronics | MOSFET N-Ch 650V 0.056 Ohm 42 A MDmesh M5 RoHS: Compliant | 989 |
|
$6.8900 / $10.8800 | Buy Now |
|
STMicroelectronics | N-channel 650 V, 56 mOhm typ., 42 A MDmesh M5 Power MOSFET in a TO-220 package RoHS: Compliant Min Qty: 1 | 989 |
|
$7.3700 / $10.6600 | Buy Now |
|
Future Electronics | N-Channel 650 V 42 A 250 W Through Hole MDmesh™ V Power MOSFET - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 350Tube |
|
$6.6400 / $6.7800 | Buy Now |
|
Future Electronics | N-Channel 650 V 42 A 250 W Through Hole MDmesh™ V Power MOSFET - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$6.6400 / $6.9700 | Buy Now |
|
Future Electronics | N-Channel 650 V 42 A 250 W Through Hole MDmesh™ V Power MOSFET - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$6.6400 / $6.7900 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 42A I(D), 650V, 0.063OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, TO-220AB | 12 |
|
$20.9000 / $22.0000 | Buy Now |
DISTI #
STP57N65M5
|
TME | Transistor: N-MOSFET, MDmesh™ M5, unipolar, 650V, 26.5A, Idm: 168A Min Qty: 1 | 0 |
|
$9.0900 / $13.6400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP57N65M5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP57N65M5
STMicroelectronics
N-channel 650 V, 0.056 Ohm typ., 42 A MDmesh M5 Power MOSFET in TO-220 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, TO-220, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 960 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 42 A | |
Drain-source On Resistance-Max | 0.063 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 168 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |