Part Details for STP5N50 by STMicroelectronics
Overview of STP5N50 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for STP5N50
STP5N50 CAD Models
STP5N50 Part Data Attributes
|
STP5N50
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP5N50
STMicroelectronics
4.5A, 500V, 1.6ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Avalanche Energy Rating (Eas) | 280 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 4.5 A | |
Drain-source On Resistance-Max | 1.6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 55 pF | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 100 W | |
Power Dissipation-Max (Abs) | 100 W | |
Pulsed Drain Current-Max (IDM) | 15 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-on Time-Max (ton) | 102 ns |
Alternate Parts for STP5N50
This table gives cross-reference parts and alternative options found for STP5N50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP5N50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUZ42 | TRANSISTOR,MOSFET,N-CHANNEL,500V V(BR)DSS,4A I(D),TO-220AB | Intersil Corporation | STP5N50 vs BUZ42 |
IRF833 | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | FCI Semiconductor | STP5N50 vs IRF833 |
BUK455-500B | TRANSISTOR 5.3 A, 500 V, 1.5 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, FET General Purpose Power | NXP Semiconductors | STP5N50 vs BUK455-500B |
IRF833 | TRANSISTOR,MOSFET,N-CHANNEL,450V V(BR)DSS,4A I(D),TO-220AB | Texas Instruments | STP5N50 vs IRF833 |
IRF833 | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET, | Micro Electronics Ltd | STP5N50 vs IRF833 |
IRF833 | Power Field-Effect Transistor, 4A I(D), 450V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | Motorola Semiconductor Products | STP5N50 vs IRF833 |
BUZ42 | Power Field-Effect Transistor, 4A I(D), 500V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | Harris Semiconductor | STP5N50 vs BUZ42 |
MTP4N50 | Power Field-Effect Transistor, 4A I(D), 500V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | Motorola Semiconductor Products | STP5N50 vs MTP4N50 |
BUZ42 | Power Field-Effect Transistor, 4A I(D), 500V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Infineon Technologies AG | STP5N50 vs BUZ42 |
BUZ41A | 4.5A, 500V, 1.5ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220, TO-220, 3 PIN | STMicroelectronics | STP5N50 vs BUZ41A |