-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 520V - 1.22Ohm - 4.4A - TO-220 - DPAK - I2PAK - IPAK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P1994
|
Newark | Hv Mosfet Planar |Stmicroelectronics STP5NK52ZD RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-STP5NK52ZD-ND
|
DigiKey | MOSFET N-CH 520V 4.4A TO220AB Min Qty: 1 Lead time: 13 Weeks Container: Tube |
1331 In Stock |
|
$0.8985 / $2.0600 | Buy Now |
DISTI #
STP5NK52ZD
|
Avnet Americas | Trans MOSFET N-CH 520V 4.4A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: STP5NK52ZD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.8711 | Buy Now |
DISTI #
511-STP5NK52ZD
|
Mouser Electronics | MOSFETs N Ch 520V Zener SuperMESH RoHS: Compliant | 1191 |
|
$0.8980 / $1.5100 | Buy Now |
|
STMicroelectronics | N-channel 520V - 1.22Ohm - 4.4A - TO-220 - DPAK - I2PAK - IPAK RoHS: Compliant Min Qty: 1 | 1191 |
|
$0.8800 / $1.4800 | Buy Now |
|
Future Electronics | N-Channel 520 V 4.4 A 70 W Through Hole SuperMESH™ Power MOSFET - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 50 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$0.8550 / $1.0300 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 1000 |
|
$0.7336 / $2.2230 | Buy Now |
|
Quest Components | 800 |
|
$0.9263 / $2.9640 | Buy Now | |
DISTI #
STP5NK52ZD
|
TME | Transistor: N-MOSFET, unipolar, 520V, 2.7A, Idm: 17.6A, 70W, TO220-3 Min Qty: 1 | 213 |
|
$0.4800 / $0.8050 | Buy Now |
DISTI #
STP5NK52ZD
|
Avnet Silica | Trans MOSFET N-CH 520V 4.4A 3-Pin(3+Tab) TO-220 Tube (Alt: STP5NK52ZD) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP5NK52ZD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP5NK52ZD
STMicroelectronics
N-channel 520V - 1.22Ohm - 4.4A - TO-220 - DPAK - I2PAK - IPAK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 170 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 520 V | |
Drain Current-Max (ID) | 4.4 A | |
Drain-source On Resistance-Max | 1.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 70 W | |
Pulsed Drain Current-Max (IDM) | 17.6 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |