Part Details for STP6NB50 by STMicroelectronics
Overview of STP6NB50 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for STP6NB50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 5.8 A, 500 V, 1.5 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | 19 |
|
Buy Now | |
|
ComSIT USA | N-CHANNEL ENHANCEMENT MODE POWERMESH MOSFET Power Field-Effect Transistor, 5.8A I(D), 500V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB RoHS: Not Compliant | Europe - 1148 |
|
RFQ |
Part Details for STP6NB50
STP6NB50 CAD Models
STP6NB50 Part Data Attributes
|
STP6NB50
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP6NB50
STMicroelectronics
5.8A, 500V, 1.5ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 290 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 5.8 A | |
Drain-source On Resistance-Max | 1.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 100 W | |
Pulsed Drain Current-Max (IDM) | 23.2 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for STP6NB50
This table gives cross-reference parts and alternative options found for STP6NB50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP6NB50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUZ41A | Power Field-Effect Transistor, 4.5A I(D), 500V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Infineon Technologies AG | STP6NB50 vs BUZ41A |
BUZ41A | 4.5A, 500V, 1.5ohm, N-CHANNEL, Si, POWER, MOSFET | TT Electronics Power and Hybrid / Semelab Limited | STP6NB50 vs BUZ41A |
BUZ41A | 4.5A, 500V, 1.5ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220, TO-220, 3 PIN | STMicroelectronics | STP6NB50 vs BUZ41A |
IRF833 | Power Field-Effect Transistor, 4A I(D), 450V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | Harris Semiconductor | STP6NB50 vs IRF833 |
IRF833 | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET, | Micro Electronics Ltd | STP6NB50 vs IRF833 |
BUZ42 | TRANSISTOR,MOSFET,N-CHANNEL,500V V(BR)DSS,4A I(D),TO-220AB | Intersil Corporation | STP6NB50 vs BUZ42 |
BUZ42 | 4A, 500V, 2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220, TO-220, 3 PIN | STMicroelectronics | STP6NB50 vs BUZ42 |
BUZ42 | Trans MOSFET N-CH 500V 4A 3-Pin(3+Tab) TO-220AB | New Jersey Semiconductor Products Inc | STP6NB50 vs BUZ42 |
IRF833 | 4A, 450V, 2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | Motorola Mobility LLC | STP6NB50 vs IRF833 |
IRF833 | Power Field-Effect Transistor, 4A I(D), 450V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Samsung Semiconductor | STP6NB50 vs IRF833 |