-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N channel 75 V, 0.0095 Ohm typ., 80 A STripFET II Power MOSFET in TO-220 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M7636
|
Newark | Mosfet Transistor, N Channel, 80 A, 75 V, 0.0095 Ohm, 10 V, 3 V Rohs Compliant: No |Stmicroelectronics STP75NF75 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 / $2.4200 | Buy Now |
DISTI #
497-2788-5-ND
|
DigiKey | MOSFET N-CH 75V 80A TO220AB Min Qty: 1 Lead time: 26 Weeks Container: Tube |
2209 In Stock |
|
$1.3619 / $2.9200 | Buy Now |
DISTI #
STP75NF75
|
Avnet Americas | Trans MOSFET N-CH 75V 80A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: STP75NF75) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tube | 5000 |
|
$1.1662 / $1.3270 | Buy Now |
DISTI #
511-STP75NF75
|
Mouser Electronics | MOSFET N-Ch 75 Volt 80 Amp RoHS: Compliant | 3792 |
|
$1.1500 / $2.6600 | Buy Now |
|
STMicroelectronics | N channel 75 V, 0.0095 Ohm typ., 80 A STripFET II Power MOSFET in TO-220 package RoHS: Compliant Min Qty: 1 | 3792 |
|
$1.4500 / $2.6100 | Buy Now |
|
Future Electronics | N-channel 75 V 0.011 Ohm STripFET™ II Power MOSFET - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 10310Tube |
|
$0.9350 / $1.1500 | Buy Now |
|
Future Electronics | N-channel 75 V 0.011 Ohm STripFET™ II Power MOSFET - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 2800Tube |
|
$0.4650 / $0.5450 | Buy Now |
|
Future Electronics | N-channel 75 V 0.011 Ohm STripFET™ II Power MOSFET - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.9350 / $1.1500 | Buy Now |
|
Future Electronics | N-channel 75 V 0.011 Ohm STripFET™ II Power MOSFET - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.9350 / $1.1500 | Buy Now |
|
Bristol Electronics | 950 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP75NF75
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP75NF75
STMicroelectronics
N channel 75 V, 0.0095 Ohm typ., 80 A STripFET II Power MOSFET in TO-220 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 700 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 75 V | |
Drain Current-Max (ID) | 80 A | |
Drain-source On Resistance-Max | 0.011 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 300 W | |
Pulsed Drain Current-Max (IDM) | 320 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STP75NF75. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP75NF75, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STD12NF06L-1 | N-channel 60 V, 0.08 Ohm typ., 12 A STripFET II Power MOSFET in a IPAK package | STMicroelectronics | STP75NF75 vs STD12NF06L-1 |
STP8NM60 | 8A, 600V, 1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN | STMicroelectronics | STP75NF75 vs STP8NM60 |
STP7NK40Z | N-channel 400 V, 0.85 Ohm typ., 5.4 A SuperMESH POWER Mosfet in TO-220 package | STMicroelectronics | STP75NF75 vs STP7NK40Z |
STW14NK50Z | N-Channel 500V - 0.34 Ohm - 14A TO-247 Zener-Protected SuperMesh(TM) POWER MOSFET | STMicroelectronics | STP75NF75 vs STW14NK50Z |
STP2NK90Z | N-channel 900 V, 5 Ohm typ., 2.1 A SuperMESH Power MOSFET in a TO-220 package | STMicroelectronics | STP75NF75 vs STP2NK90Z |
STP45NF06 | N-channel 60 V, 0.22 Ohm typ., 38 A, STripFET(TM) II Power MOSFET in a TO-220 package | STMicroelectronics | STP75NF75 vs STP45NF06 |
SPA16N50C3XK | Power Field-Effect Transistor, 16A I(D), 500V, 0.28ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220FP, 3 PIN | Infineon Technologies AG | STP75NF75 vs SPA16N50C3XK |
STD5N52K3 | N-channel 525 V, 1.2 Ohm typ., 4.4 A SuperMESH3(TM) Power MOSFET in DPAK package | STMicroelectronics | STP75NF75 vs STD5N52K3 |
STP9NK50Z | N-Channel 500V - 0.72 Ohm - 7.2A TO-220 Zener-Protected SuperMESH™ Power MOSFET | STMicroelectronics | STP75NF75 vs STP9NK50Z |
STW52NK25Z | N-channel 250 V, 0.033 Ohm typ., 52 A, Zener protected SuperMESH Power MOSFET in TO-247 package | STMicroelectronics | STP75NF75 vs STW52NK25Z |