-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel 100V - 0.012Ohm - 80A - TO-220 LOW GATE CHARGE STripFET(TM) MOSFET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K6055
|
Newark | Mosfet Transistor, N Channel, 80 A, 100 V, 0.012 Ohm, 10 V, 3 V Rohs Compliant: Yes |Stmicroelectronics STP80NF10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 172 |
|
$2.0400 / $3.8100 | Buy Now |
DISTI #
497-2642-5-ND
|
DigiKey | MOSFET N-CH 100V 80A TO220AB Min Qty: 1 Lead time: 26 Weeks Container: Tube |
324 In Stock |
|
$1.6062 / $3.4400 | Buy Now |
DISTI #
STP80NF10
|
Avnet Americas | Trans MOSFET N-CH 100V 80A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: STP80NF10) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$1.6769 / $1.9082 | Buy Now |
DISTI #
72K6055
|
Avnet Americas | Trans MOSFET N-CH 100V 80A 3-Pin(3+Tab) TO-220 Tube - Bulk (Alt: 72K6055) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Bulk | 172 Partner Stock |
|
$1.9800 / $3.8100 | Buy Now |
DISTI #
511-STP80NF10
|
Mouser Electronics | MOSFET N-Ch 100 Volt 80 Amp RoHS: Compliant | 0 |
|
$1.7800 / $3.4300 | Order Now |
|
STMicroelectronics | N-Channel 100V - 0.012Ohm - 80A - TO-220 LOW GATE CHARGE STripFET(TM) MOSFET RoHS: Compliant Min Qty: 1 | 0 |
|
$2.0400 / $3.3600 | Buy Now |
|
Future Electronics | N-Channel 100 V 15 mOhm Flange Mount STripFET™ II Power MOSFET - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 940Tube |
|
$1.5800 / $1.8000 | Buy Now |
|
Future Electronics | N-Channel 100 V 15 mOhm Flange Mount STripFET™ II Power MOSFET - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 640Tube |
|
$1.5800 / $1.8000 | Buy Now |
|
Future Electronics | N-Channel 100 V 15 mOhm Flange Mount STripFET™ II Power MOSFET - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.5800 / $1.7400 | Buy Now |
|
Future Electronics | N-Channel 100 V 15 mOhm Flange Mount STripFET™ II Power MOSFET - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.5800 / $1.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP80NF10
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP80NF10
STMicroelectronics
N-Channel 100V - 0.012Ohm - 80A - TO-220 LOW GATE CHARGE STripFET(TM) MOSFET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks, 5 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 350 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 80 A | |
Drain-source On Resistance-Max | 0.015 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 300 W | |
Pulsed Drain Current-Max (IDM) | 320 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STP80NF10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP80NF10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHD3055L | 12A, 60V, 0.18ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC PACKAGE-3 | NXP Semiconductors | STP80NF10 vs PHD3055L |
IRF610B_FP001 | Power Field-Effect Transistor, 3.3A I(D), 200V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, TO-220, 3 PIN | Fairchild Semiconductor Corporation | STP80NF10 vs IRF610B_FP001 |
NTP15N40 | 15A, 400V, 0.26ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, CASE 221A-09, 3 PIN | onsemi | STP80NF10 vs NTP15N40 |
FDP18N50 | Power Field-Effect Transistor, 18A I(D), 500V, 0.265ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, TO-220, 3 PIN | Fairchild Semiconductor Corporation | STP80NF10 vs FDP18N50 |
IPD90N06S4L06ATMA1 | Power Field-Effect Transistor, 90A I(D), 60V, 0.0063ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3/2 | Infineon Technologies AG | STP80NF10 vs IPD90N06S4L06ATMA1 |
STH8NA60FI | 5A, 600V, 1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-218, ISOWATT218, 3 PIN | STMicroelectronics | STP80NF10 vs STH8NA60FI |
IXFH14N80 | Power Field-Effect Transistor, 14A I(D), 800V, 0.7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247AD, 3 PIN | Littelfuse Inc | STP80NF10 vs IXFH14N80 |
STP13NK50Z | 11A, 500V, 0.48ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN | STMicroelectronics | STP80NF10 vs STP13NK50Z |
FQA48N20 | Power Field-Effect Transistor, 48A I(D), 200V, 0.05ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN | Fairchild Semiconductor Corporation | STP80NF10 vs FQA48N20 |
STP19N06 | 19A, 60V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN | STMicroelectronics | STP80NF10 vs STP19N06 |