-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel 500V - 0.72 Ohm - 7.2A TO-220 Zener-Protected SuperMESH™ Power MOSFET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC0159
|
Newark | Ptd High Voltage Rohs Compliant: Yes |Stmicroelectronics STP9NK50Z Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 305 |
|
$1.3200 | Buy Now |
DISTI #
73J5894
|
Newark | N Channel Mosfet, 500V, 7.2A To-220, Channel Type:N Channel, Drain Source Voltage Vds:500V, Continuous Drain Current Id:7.2A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3.75V, Msl:- Rohs Compliant: Yes |Stmicroelectronics STP9NK50Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4072 |
|
$0.6090 / $0.6640 | Buy Now |
DISTI #
497-3203-5-ND
|
DigiKey | MOSFET N-CH 500V 7.2A TO220AB Min Qty: 1 Lead time: 13 Weeks Container: Tube |
468 In Stock |
|
$1.1498 / $2.6500 | Buy Now |
DISTI #
STP9NK50Z
|
Avnet Americas | Trans MOSFET N-CH 500V 7.2A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: STP9NK50Z) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tube | 305 |
|
$1.1607 / $1.3208 | Buy Now |
DISTI #
73J5894
|
Avnet Americas | Trans MOSFET N-CH 500V 7.2A 3-Pin(3+Tab) TO-220 Tube - Bulk (Alt: 73J5894) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 1110 Partner Stock |
|
$1.2400 / $2.5900 | Buy Now |
DISTI #
511-STP9NK50Z
|
Mouser Electronics | MOSFET N-Ch 500 Volt 7.2 A Zener SuperMESH RoHS: Compliant | 2371 |
|
$1.1200 / $2.6000 | Buy Now |
|
STMicroelectronics | N-Channel 500V - 0.72 Ohm - 7.2A TO-220 Zener-Protected SuperMESH™, Power MOSFET RoHS: Compliant Min Qty: 1 | 2381 |
|
$1.1700 / $2.5500 | Buy Now |
|
Future Electronics | N-Channel 500 V 0.85 Ohm Flange Mount SuperMESH™ MOSFET - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 49 Package Multiple: 50 Container: Tube | 49Tube |
|
$1.0900 / $1.2200 | Buy Now |
|
Future Electronics | N-Channel 500 V 0.85 Ohm Flange Mount SuperMESH™ MOSFET - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1950 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.0900 / $1.2100 | Buy Now |
|
Future Electronics | N-Channel 500 V 0.85 Ohm Flange Mount SuperMESH™ MOSFET - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1950 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.0900 / $1.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP9NK50Z
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP9NK50Z
STMicroelectronics
N-Channel 500V - 0.72 Ohm - 7.2A TO-220 Zener-Protected SuperMESH™ Power MOSFET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 190 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 7.2 A | |
Drain-source On Resistance-Max | 0.85 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 110 W | |
Pulsed Drain Current-Max (IDM) | 28.8 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STP9NK50Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP9NK50Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPP80N03S2L-05 | Power Field-Effect Transistor, 80A I(D), 30V, 0.0075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | STP9NK50Z vs SPP80N03S2L-05 |
NDP7050L | Power Field-Effect Transistor, 75A I(D), 50V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Fairchild Semiconductor Corporation | STP9NK50Z vs NDP7050L |
SSH60N08 | Power Field-Effect Transistor, 60A I(D), 80V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN | Samsung Semiconductor | STP9NK50Z vs SSH60N08 |
FQP6N50 | Power Field-Effect Transistor, 5.5A I(D), 500V, 1.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Fairchild Semiconductor Corporation | STP9NK50Z vs FQP6N50 |
STW13NK80Z | 12A, 800V, 0.65ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247, ROHS COMPLIANT PACKAGE-3 | STMicroelectronics | STP9NK50Z vs STW13NK80Z |
STB24NM65N | N-channel 650 V - 0.16 Y - 19 A - TO-220/FP - D2/I2PAK - TO-247 second generation MDmesh™ Power MOSFET | STMicroelectronics | STP9NK50Z vs STB24NM65N |
NDB705BE | 70A, 50V, 0.018ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB | Texas Instruments | STP9NK50Z vs NDB705BE |
SSH70N10 | Power Field-Effect Transistor, 70A I(D), 100V, 0.025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN | Samsung Semiconductor | STP9NK50Z vs SSH70N10 |
NDB706AL | TRANSISTOR 75 A, 60 V, 0.015 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, FET General Purpose Power | National Semiconductor Corporation | STP9NK50Z vs NDB706AL |
STB80NF55L-08T4 | 80A, 55V, 0.01ohm, N-CHANNEL, Si, POWER, MOSFET, D2PAK-3 | STMicroelectronics | STP9NK50Z vs STB80NF55L-08T4 |