Part Details for STP9NK70Z by STMicroelectronics
Overview of STP9NK70Z by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for STP9NK70Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R1294
|
Newark | Mosfet, N Channel, 700V, 7.5A, To-220, Channel Type:N Channel, Drain Source Voltage Vds:700V, Continuous Drain Current Id:4A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3.75V, Msl:- Rohs Compliant: Yes |Stmicroelectronics STP9NK70Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for STP9NK70Z
STP9NK70Z CAD Models
STP9NK70Z Part Data Attributes
|
STP9NK70Z
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP9NK70Z
STMicroelectronics
N-Channel 700V - 1Ohm - 7.5A - TO-220 Zener-Protected SuperMesh(TM) POWER MOSFET
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1980-01-04 | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 230 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 700 V | |
Drain Current-Max (ID) | 7.5 A | |
Drain-source On Resistance-Max | 1.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 115 W | |
Pulsed Drain Current-Max (IDM) | 30 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for STP9NK70Z
This table gives cross-reference parts and alternative options found for STP9NK70Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP9NK70Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STP6NK70Z | 5A, 700V, 1.8ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN | STMicroelectronics | STP9NK70Z vs STP6NK70Z |
STD3NK50ZT4 | N-channel 500 V, 2.8 Ohm typ., 2.3 A SuperMESH Power MOSFET in a DPAK package | STMicroelectronics | STP9NK70Z vs STD3NK50ZT4 |
STQ3NK50ZR-AP | 0.5A, 500V, 3.3ohm, N-CHANNEL, Si, POWER, MOSFET, TO-92, TO-92, 3 PIN | STMicroelectronics | STP9NK70Z vs STQ3NK50ZR-AP |
STD3NK50Z | 2.3A, 500V, 3.3ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, DPAK-3 | STMicroelectronics | STP9NK70Z vs STD3NK50Z |
2SK2695-01 | Power Field-Effect Transistor, 5A I(D), 700V, 1.85ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN | Fuji Electric Co Ltd | STP9NK70Z vs 2SK2695-01 |
FQP6N70 | 6.2A, 700V, 1.5ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN | Rochester Electronics LLC | STP9NK70Z vs FQP6N70 |
FQP6N70 | 700V N-Channel QFET®, 1000-TUBE | onsemi | STP9NK70Z vs FQP6N70 |