-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 900 V, 1.1 Ohm typ., 8 A SuperMESH Power MOSFET in a TO-220 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STP9NK90Z by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
STP9NK90Z
|
Avnet Americas | - Rail/Tube (Alt: STP9NK90Z) COO: China RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$1.5189 / $1.6151 | Buy Now |
|
|
STMicroelectronics | N-channel 900 V, 1.1 Ohm typ., 8 A SuperMESH Power MOSFET in a TO-220 package COO: Singapore RoHS: Compliant Min Qty: 1 | 1963 |
|
$1.8000 / $1.8700 | Buy Now |
|
|
Bristol Electronics | 43 |
|
RFQ | ||
|
DISTI #
STP9NK90Z
|
TME | Transistor: N-MOSFET, unipolar, 900V, 5A, 160W, TO220-3, ESD Min Qty: 1 | 85 |
|
$1.5500 / $2.3600 | Buy Now |
|
|
ComSIT USA | N-CHANNEL 900V-1.1OHM-8A-TO-220 ZENER-PROTECTED SUPERMESHTM MOSFET Power Field-Effect Transistor, 8A I(D), 900V, 1.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
STP9NK90Z
|
IBS Electronics | N-CHANNEL 900V - 1.1 OHM - 8A TO-220 ZENER PROTECTED SUPERMESH MOSFET Min Qty: 5 Package Multiple: 1 | 7 |
|
$3.1360 / $3.3880 | Buy Now |
|
DISTI #
STP9NK90Z
|
Avnet Silica | (Alt: STP9NK90Z) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
|
|
Chip Stock | STP9NK90ZN-channelMOSFETTransistor,8A,900V,3-PinTO-220 | 440 |
|
RFQ | |
|
DISTI #
STP9NK90Z
|
EBV Elektronik | (Alt: STP9NK90Z) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | EBV - 3500 |
|
Buy Now | |
|
|
Win Source Electronics | MOSFET N-CH 900V 8A TO-220 | 315 |
|
$1.2520 / $1.8769 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
STP9NK90Z
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP9NK90Z
STMicroelectronics
N-channel 900 V, 1.1 Ohm typ., 8 A SuperMESH Power MOSFET in a TO-220 package
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-220AB | |
| Package Description | Rohs Compliant, To-220, 3 Pin | |
| Pin Count | 3 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 13 Weeks | |
| Additional Feature | Avalanche Rated | |
| Avalanche Energy Rating (Eas) | 220 Mj | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 900 V | |
| Drain Current-Max (ID) | 8 A | |
| Drain-source On Resistance-Max | 1.3 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 160 W | |
| Pulsed Drain Current-Max (IDM) | 32 A | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
This table gives cross-reference parts and alternative options found for STP9NK90Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP9NK90Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STP4NK60Z | STMicroelectronics | $0.8954 | N-channel 600 V, 1.7 Ohm typ., 4 A SuperMESH Power MOSFET in TO-220 package | STP9NK90Z vs STP4NK60Z |
| IPD90N06S4L06ATMA1 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 90A I(D), 60V, 0.0063ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3/2 | STP9NK90Z vs IPD90N06S4L06ATMA1 |
| FDP18N50 | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 18A I(D), 500V, 0.265ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, TO-220, 3 PIN | STP9NK90Z vs FDP18N50 |
| FDB2572 | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 4A I(D), 150V, 0.054ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263AB, 3 PIN | STP9NK90Z vs FDB2572 |
| IRF610B_FP001 | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 3.3A I(D), 200V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, TO-220, 3 PIN | STP9NK90Z vs IRF610B_FP001 |
| PHD3055L | NXP Semiconductors | Check for Price | 12A, 60V, 0.18ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC PACKAGE-3 | STP9NK90Z vs PHD3055L |
| FQA30N40 | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 30A I(D), 400V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN | STP9NK90Z vs FQA30N40 |
| FQB33N10L | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 33A I(D), 100V, 0.055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, D2PAK-3 | STP9NK90Z vs FQB33N10L |
| IRFS730B | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 5.5A I(D), 400V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220F, 3 PIN | STP9NK90Z vs IRFS730B |
| SSS7N60B | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 7A I(D), 600V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220F, 3 PIN | STP9NK90Z vs SSS7N60B |
The maximum operating temperature range for the STP9NK90Z is -40°C to 150°C.
To ensure reliability, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a suitable thermal interface material, and ensuring good airflow around the device.
The recommended gate drive voltage for the STP9NK90Z is between 10V and 15V, with a maximum gate-source voltage of ±20V.
To protect the STP9NK90Z from ESD, handle the device by the body or use an anti-static wrist strap, and ensure that the device is stored in an anti-static bag or container.
The maximum allowable power dissipation for the STP9NK90Z is 90W, but this can be increased with proper heat sinking and thermal management.