Datasheets
STPS10150CG-TR by:

150 V, 10 A dual Power Schottky Rectifier

Part Details for STPS10150CG-TR by STMicroelectronics

Overview of STPS10150CG-TR by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for STPS10150CG-TR

Part # Distributor Description Stock Price Buy
DISTI # 57P1596
Newark Rectifier |Stmicroelectronics STPS10150CG-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 07AH7086
Newark Schottky Rect, Dual, 10A, 150V, To-263, Repetitive Reverse Voltage Vrrm Max:150V, Forward Current If(Av):10A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-263, No. Of Pins:3Pins, Forward Voltage Vf Max:1V, Forward Rohs Compliant: Yes |Stmicroelectronics STPS10150CG-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 822
  • 1 $2.3100
  • 10 $1.9400
  • 25 $1.7600
  • 50 $1.5600
  • 100 $1.2900
  • 250 $1.1200
  • 500 $0.9560
$0.9560 / $2.3100 Buy Now
DISTI # 497-6571-1-ND
DigiKey DIODE ARR SCHOTT 150V 5A D2PAK Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 6484
In Stock
  • 1 $0.9800
  • 10 $0.8010
  • 100 $0.6227
  • 500 $0.5278
  • 1,000 $0.4300
  • 2,000 $0.4048
  • 5,000 $0.3855
  • 10,000 $0.3677
  • 25,000 $0.3670
$0.3670 / $0.9800 Buy Now
DISTI # STPS10150CG-TR
Avnet Americas Diode Schottky 150V 10A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STPS10150CG-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel 0
  • 2,000 $1.1461
  • 4,000 $1.1225
  • 6,000 $1.0988
$1.0988 / $1.1461 Buy Now
DISTI # 511-STPS10150CG-TR
Mouser Electronics Schottky Diodes & Rectifiers 2X5 Amp 150 Volt RoHS: Compliant 1890
  • 1 $2.0500
  • 10 $1.7100
  • 100 $1.3600
  • 500 $1.1500
  • 1,000 $0.9510
  • 2,000 $0.9050
  • 5,000 $0.8900
$0.8900 / $2.0500 Buy Now
STMicroelectronics High Voltage Power Schottky Rectifier RoHS: Compliant Min Qty: 1 1890
  • 1 $2.0100
  • 10 $1.6800
  • 100 $1.3300
  • 500 $1.1300
$1.1300 / $2.0100 Buy Now
Future Electronics STPS101 Series Dual Center Tap 150 V 10 A Power Schottky Rectifier - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel 0
Reel
  • 1,000 $0.9400
  • 2,000 $0.9200
  • 3,000 $0.9100
  • 4,000 $0.9000
  • 5,000 $0.8750
$0.8750 / $0.9400 Buy Now
Future Electronics STPS101 Series Dual Center Tap 150 V 10 A Power Schottky Rectifier - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel 0
Reel
  • 1,000 $0.9400
  • 2,000 $0.9200
  • 3,000 $0.9100
  • 4,000 $0.9000
  • 5,000 $0.8750
$0.8750 / $0.9400 Buy Now
Future Electronics STPS101 Series Dual Center Tap 150 V 10 A Power Schottky Rectifier - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Reel 0
Reel
  • 1,000 $0.9150
  • 2,000 $0.8950
  • 3,000 $0.8800
  • 4,000 $0.8750
  • 5,000 $0.8500
$0.8500 / $0.9150 Buy Now
Bristol Electronics   18
RFQ
Bristol Electronics   395
RFQ
Quest Components   14
  • 1 $0.9100
  • 6 $0.7280
$0.7280 / $0.9100 Buy Now
DISTI # STPS10150CG-TR
Avnet Americas Diode Schottky 150V 10A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STPS10150CG-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel 0
  • 2,000 $1.1461
  • 4,000 $1.1225
  • 6,000 $1.0988
$1.0988 / $1.1461 Buy Now
DISTI # STPS10150CG-TR
TME Diode: Schottky rectifying, SMD, 150V, 5Ax2, D2PAK, reel,tape Min Qty: 1 0
  • 1 $0.7570
  • 5 $0.5830
  • 25 $0.5160
  • 100 $0.4630
  • 500 $0.4320
$0.4320 / $0.7570 RFQ
Ameya Holding Limited STPS101 Series Dual Center Tap 150 V 10 A Power Schottky Rectifier - TO-220AB 9196
RFQ
DISTI # STPS10150CG-TR
Avnet Americas Diode Schottky 150V 10A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STPS10150CG-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel 0
  • 2,000 $1.1461
  • 4,000 $1.1225
  • 6,000 $1.0988
$1.0988 / $1.1461 Buy Now
NexGen Digital   537
RFQ
DISTI # STPS10150CG-TR
Avnet Silica Diode Schottky 150V 10A 3-Pin(2+Tab) D2PAK T/R (Alt: STPS10150CG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 3 Days Silica - 15000
Buy Now
Chip1Cloud HIGH VOLTAGE POWER SCHOTTKY RECTIFIER 7400
RFQ
DISTI # STPS10150CG-TR
EBV Elektronik Diode Schottky 150V 10A 3-Pin(2+Tab) D2PAK T/R (Alt: STPS10150CG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 5 Days EBV - 1000
Buy Now
DISTI # 3129992
Farnell SCHOTTKY RECT, DUAL, 10A, 150V, TO-263 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape 822
  • 1 $2.3120
  • 10 $1.7278
  • 100 $1.3425
  • 500 $1.1436
  • 1,000 $0.9198
  • 5,000 $0.8900
$0.8900 / $2.3120 Buy Now
DISTI # 3129992RL
Farnell SCHOTTKY RECT, DUAL, 10A, 150V, TO-263 RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Reel 822
  • 100 $1.3425
  • 500 $1.1436
  • 1,000 $0.9198
  • 5,000 $0.8900
$0.8900 / $1.3425 Buy Now
LCSC 150V Dual Common Cathode 920mV5A 5A TO-263-2 Schottky Barrier Diodes (SBD) ROHS 967
  • 1 $0.9016
  • 10 $0.7438
  • 30 $0.6649
  • 100 $0.5875
  • 500 $0.5407
  • 1,000 $0.5159
$0.5159 / $0.9016 Buy Now
Sense Electronic Company Limited TO-263 6035
RFQ

Part Details for STPS10150CG-TR

STPS10150CG-TR CAD Models

STPS10150CG-TR Part Data Attributes

STPS10150CG-TR STMicroelectronics
Buy Now Datasheet
Compare Parts:
STPS10150CG-TR STMicroelectronics 150 V, 10 A dual Power Schottky Rectifier
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STMICROELECTRONICS
Part Package Code TO-263
Package Description D2PAK-3/2
Pin Count 3
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Factory Lead Time 25 Weeks
Samacsys Manufacturer STMicroelectronics
Additional Feature LOW LEAKAGE CURRENT
Application HIGH VOLTAGE POWER
Case Connection CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.75 V
JEDEC-95 Code TO-263AB
JESD-30 Code R-PSSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 120 A
Number of Elements 2
Number of Phases 1
Number of Terminals 2
Output Current-Max 5 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 150 V
Surface Mount YES
Technology SCHOTTKY
Terminal Finish Bright Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for STPS10150CG-TR

This table gives cross-reference parts and alternative options found for STPS10150CG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS10150CG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MBRS10150CTHRNG Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Taiwan Semiconductor STPS10150CG-TR vs MBRS10150CTHRNG
SRS10150 Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, GREEN, PLASTIC, D2PAK-3 Taiwan Semiconductor STPS10150CG-TR vs SRS10150
MBRS10H150CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, GREEN, PLASTIC, D2PAK-3 Taiwan Semiconductor STPS10150CG-TR vs MBRS10H150CT

STPS10150CG-TR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STPS10150CG-TR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STPS10150CG-TR by STMicroelectronics

  • Please alert me when STPS10150CG-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following STPS10150CG-TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STPS10150CG-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following STPS10150CG-TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STPS10150CG-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STPS10150CG-TR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: