-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 V, 1 A STmite Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7090
|
Newark | Schottky Rect, Single, 1A, 20V, Do-216Aa, Repetitive Reverse Voltage Vrrm Max:20V, Forward Current If(Av):1A, Diode Configuration:Single, Diode Case Style:Do-216Aa, No. Of Pins:2Pins, Forward Voltage Vf Max:490Mv, Forward Surge Rohs Compliant: Yes |Stmicroelectronics STPS120M Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 23025 |
|
$0.1470 / $0.4980 | Buy Now |
DISTI #
497-6573-1-ND
|
DigiKey | DIODE SCHOTTKY 20V 1A STMITE Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
72442 In Stock |
|
$0.0660 / $0.4300 | Buy Now |
DISTI #
STPS120M
|
Avnet Americas | Diode Schottky 20V 1A 2-Pin(1+Tab) ST Mite T/R - Tape and Reel (Alt: STPS120M) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Container: Reel | 0 |
|
$0.2172 | Buy Now |
DISTI #
511-STPS120M
|
Mouser Electronics | Schottky Diodes & Rectifiers 1.0 Amp 20 Volt RoHS: Compliant | 13337 |
|
$0.0940 / $0.4400 | Buy Now |
|
STMicroelectronics | Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 13337 |
|
$0.1300 / $0.4200 | Buy Now |
|
Future Electronics | STPS120 Series Single Power 1 A 0.44 V Schottky Rectifier SMT - DO-216AA RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Container: Reel | 0Reel |
|
$0.0820 / $0.0864 | Buy Now |
|
Future Electronics | STPS120 Series Single Power 1 A 0.44 V Schottky Rectifier SMT - DO-216AA RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Container: Reel | 0Reel |
|
$0.0820 / $0.0864 | Buy Now |
|
Future Electronics | STPS120 Series Single Power 1 A 0.44 V Schottky Rectifier SMT - DO-216AA RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Container: Reel | 0Reel |
|
$0.0797 / $0.0839 | Buy Now |
|
Bristol Electronics | 294 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 9630 |
|
$0.0810 / $0.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS120M
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS120M
STMicroelectronics
20 V, 1 A STmite Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-216AA | |
Package Description | ST MITE PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | HIGH EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.41 V | |
JEDEC-95 Code | DO-216AA | |
JESD-30 Code | S-PSSO-G1 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for STPS120M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS120M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPS120E3/TR7 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-216AA | Microchip Technology Inc | STPS120M vs UPS120E3/TR7 |
STPS1L20M | 20 V, 1 A STmite Low Drop Power Schottky Rectifier | STMicroelectronics | STPS120M vs STPS1L20M |
MB120E | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-216AA, PLASTIC PACKAGE-1 | Lite-On Semiconductor Corporation | STPS120M vs MB120E |
MBRM120LT3G | 1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 12000-REEL | onsemi | STPS120M vs MBRM120LT3G |
MBRM120ET3G | 1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 12000-REEL | onsemi | STPS120M vs MBRM120ET3G |
MBRM120LT1G | 1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 3000-REEL | onsemi | STPS120M vs MBRM120LT1G |
NRVBM120ET3G | 1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 12000-REEL, Automotive Qualified | onsemi | STPS120M vs NRVBM120ET3G |
MBRM120LT1 | 1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 3000-REEL | onsemi | STPS120M vs MBRM120LT1 |
MBRM120ET3 | 1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 12000-REEL | onsemi | STPS120M vs MBRM120ET3 |
NRVBM120LT3G | 1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 12000-REEL | onsemi | STPS120M vs NRVBM120LT3G |