-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
45 V, 15 A dual Low Drop Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7093
|
Newark | Schottky Rect, Dual, 15A, 45V, To-252, Repetitive Reverse Voltage Vrrm Max:45V, Forward Current If(Av):15A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-252, No. Of Pins:3Pins, Forward Voltage Vf Max:640Mv, Forward Rohs Compliant: Yes |Stmicroelectronics STPS15L45CB-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4652 |
|
$0.3510 / $0.6000 | Buy Now |
DISTI #
57P1625
|
Newark | Rectifier |Stmicroelectronics STPS15L45CB-TR RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-6575-1-ND
|
DigiKey | DIODE ARR SCHOTT 45V 7.5A DPAK Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7724 In Stock |
|
$0.2636 / $0.5600 | Buy Now |
DISTI #
STPS15L45CB-TR
|
Avnet Americas | Diode Schottky 45V 15A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: STPS15L45CB-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 27500 |
|
$0.2325 / $0.2456 | Buy Now |
DISTI #
511-STPS15L45CB-TR
|
Mouser Electronics | Schottky Diodes & Rectifiers 2X7.5 Amp 45 Volt RoHS: Compliant | 4525 |
|
$0.2570 / $0.5600 | Buy Now |
|
STMicroelectronics | 45 V, 15 A dual Low Drop Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 4525 |
|
$0.2800 / $0.5500 | Buy Now |
|
Future Electronics | STPS15L Series 45 V 7.5 A Surface Mount Power Schottky Rectifier - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 12500Reel |
|
$0.2200 / $0.2400 | Buy Now |
|
Future Electronics | STPS15L Series 45 V 7.5 A Surface Mount Power Schottky Rectifier - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Cut Tape/Mini-Reel | 23Cut Tape/Mini-Reel |
|
$0.2300 / $0.3100 | Buy Now |
|
Future Electronics | STPS15L Series 45 V 7.5 A Surface Mount Power Schottky Rectifier - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.2300 / $0.2400 | Buy Now |
|
Future Electronics | STPS15L Series 45 V 7.5 A Surface Mount Power Schottky Rectifier - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.2300 / $0.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS15L45CB-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS15L45CB-TR
STMicroelectronics
45 V, 15 A dual Low Drop Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Package Description | DPAK-3/2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.46 V | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 7.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STPS15L45CB-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS15L45CB-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPS15L45CBY-TR | Automotive 45 V, 15 A dual Low Drop Power Schottky Rectifier | STMicroelectronics | STPS15L45CB-TR vs STPS15L45CBY-TR |