-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
45 V, 15 A dual Low Drop Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M3623
|
Newark | Rectifier Diode, Dual Common Cathode, 45 V, 7.5 A, To-252, 3, 520 Mv Rohs Compliant: Yes |Stmicroelectronics STPS15L45CB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2623 |
|
$0.2530 | Buy Now |
DISTI #
497-STPS15L45CB-ND
|
DigiKey | DIODE ARR SCHOTT 45V 7.5A DPAK Min Qty: 1 Lead time: 15 Weeks Container: Tube |
5271 In Stock |
|
$0.5040 / $1.3400 | Buy Now |
DISTI #
STPS15L45CB
|
Avnet Americas | Diode Schottky 45V 15A 3-Pin(2+Tab) DPAK Tube - Rail/Tube (Alt: STPS15L45CB) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.2325 / $0.2456 | Buy Now |
DISTI #
26M3623
|
Avnet Americas | Diode Schottky 45V 15A 3-Pin(2+Tab) DPAK Tube - Bulk (Alt: 26M3623) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4320 / $0.5740 | Buy Now |
DISTI #
511-STPS15L45CB
|
Mouser Electronics | Schottky Diodes & Rectifiers 2X7.5 Amp 45 Volt RoHS: Compliant | 12071 |
|
$0.3130 / $0.4200 | Buy Now |
|
STMicroelectronics | 45 V, 15 A dual Low Drop Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 12071 |
|
$0.4100 | Buy Now |
|
Future Electronics | STPS15L Series 45 V 7.5 A Surface Mount Power Schottky Rectifier - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 Lead time: 15 Weeks Container: Tube | 18000Tube |
|
$0.2950 / $0.3450 | Buy Now |
|
Future Electronics | STPS15L Series 45 V 7.5 A Surface Mount Power Schottky Rectifier - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Tube | 7Tube |
|
$0.3000 / $0.3650 | Buy Now |
|
Future Electronics | STPS15L Series 45 V 7.5 A Surface Mount Power Schottky Rectifier - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 75 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.3000 / $0.3150 | Buy Now |
|
Future Electronics | STPS15L Series 45 V 7.5 A Surface Mount Power Schottky Rectifier - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 75 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.3000 / $0.3150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS15L45CB
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS15L45CB
STMicroelectronics
45 V, 15 A dual Low Drop Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Package Description | DPAK-3/2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.46 V | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 7.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |