Part Details for STPS1H100AF by STMicroelectronics
Results Overview of STPS1H100AF by STMicroelectronics
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPS1H100AF Information
STPS1H100AF by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STPS1H100AF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
38AH9280
|
Newark | Dfd Rectifier |Stmicroelectronics STPS1H100AF RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 20000 |
|
$0.0790 / $0.0860 | Buy Now |
|
DISTI #
26AH0250
|
Newark | Schottky Rect, Single, 100V, Do-221Ac, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):1A, Diode Configuration:Single, Diode Case Style:Do-221Ac, No. Of Pins:2Pins, Forward Voltage Vf Max:860Mv, Forward Surge Currentrohs Compliant: Yes |Stmicroelectronics STPS1H100AF RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13141 |
|
$0.1230 / $0.3570 | Buy Now |
|
|
STMicroelectronics | 100 V, 1 A Power Schottky Rectifier COO: Singapore RoHS: Compliant Min Qty: 1 | 4437 |
|
$0.1300 / $0.3300 | Buy Now |
|
|
Bristol Electronics | Min Qty: 13 | 10000 |
|
$0.0603 / $0.4020 | Buy Now |
|
|
Bristol Electronics | 900 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 13 | 127 |
|
$0.2681 / $0.4125 | Buy Now |
|
|
ComSIT USA | HIGH VOLTAGE POWER SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-221AC ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
STPS1H100AF
|
Avnet Silica | Schottky Rectifier 100 V 1 A Single DO221AC 2 Pins 860 mV (Alt: STPS1H100AF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | RectifierDiode,Schottky,1Phase,1Element,1A,100VV(RRM),Silicon,DO-221AC | 11500 |
|
RFQ | |
|
DISTI #
STPS1H100AF
|
EBV Elektronik | Schottky Rectifier 100 V 1 A Single DO221AC 2 Pins 860 mV (Alt: STPS1H100AF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: STPS1H100AF by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STPS1H100AF
STPS1H100AF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STPS1H100AF Part Data Attributes
|
|
STPS1H100AF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS1H100AF
STMicroelectronics
100 V, 1 A Power Schottky Rectifier
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | STMICROELECTRONICS | |
| Part Package Code | DO-221AC | |
| Package Description | SMA, 2 PIN | |
| Pin Count | 2 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 15 Weeks | |
| Samacsys Manufacturer | STMicroelectronics | |
| Additional Feature | LOW LEAKAGE CURRENT | |
| Application | POWER | |
| Configuration | SINGLE | |
| Diode Element Material | SILICON | |
| Diode Type | RECTIFIER DIODE | |
| Forward Voltage-Max (VF) | 0.86 V | |
| JESD-30 Code | R-PDSO-F2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 50 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Output Current-Max | 1 A | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 100 V | |
| Reverse Current-Max | 4 µA | |
| Reverse Test Voltage | 100 V | |
| Surface Mount | YES | |
| Technology | SCHOTTKY | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | FLAT | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for STPS1H100AF
This table gives cross-reference parts and alternative options found for STPS1H100AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS1H100AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STPS1H100A | STMicroelectronics | $0.0812 | 100 V, 1 A Power Schottky Rectifier | STPS1H100AF vs STPS1H100A |
| STPS1H100AY | STMicroelectronics | $0.0970 | Automotive 100 V, 1 A Power Schottky Rectifier | STPS1H100AF vs STPS1H100AY |
| STPS1H100MF | STMicroelectronics | $0.1876 | 100 V, 1 A STmite flat Power Schottky Rectifier | STPS1H100AF vs STPS1H100MF |
| PMEG10010ELRX | Nexperia | $0.2115 | 100 V, 1 A low leakage current Schottky barrier rectifier@en-us | STPS1H100AF vs PMEG10010ELRX |
| STPS1H100AFN | STMicroelectronics | Check for Price | 100 V, 1 A Power Schottky Rectifier | STPS1H100AF vs STPS1H100AFN |
| PMEG10010ELR | Nexperia | Check for Price | Rectifier Diode | STPS1H100AF vs PMEG10010ELR |
STPS1H100AF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the STPS1H100AF is -40°C to 150°C.
-
To ensure reliability, it's essential to follow the recommended derating curves for voltage and current, and to ensure proper thermal management, such as using a heat sink or thermal interface material.
-
The recommended soldering profile for the STPS1H100AF is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.
-
Yes, the STPS1H100AF is suitable for high-frequency switching applications up to 100 kHz, but it's essential to consider the device's switching losses and ensure proper thermal management.
-
To protect the STPS1H100AF from ESD, it's recommended to handle the device in an ESD-controlled environment, use ESD-protective packaging, and follow proper handling and storage procedures.