-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15 V, 20 A Low Drop OR-Ing Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P1665
|
Newark | Schottky Diode, 20A, 15V, To-220Ac, Repetitive Peak Reverse Voltage:15V, Average Forward Current:20A, Diode Configuration:Single, Diode Case Style:To-220Ac, No. Of Pins:2Pins, Forward Voltage Max:410Mv, Forward Surge Current:310A Rohs Compliant: Yes |Stmicroelectronics STPS20L15D Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-7551-5-ND
|
DigiKey | DIODE SCHOTTKY 15V 20A TO220AC Min Qty: 1 Lead time: 15 Weeks Container: Tube |
878 In Stock |
|
$0.4924 / $1.3100 | Buy Now |
DISTI #
STPS20L15D
|
Avnet Americas | Diode Schottky 15V 20A 2-Pin(2+Tab) TO-220AC Tube - Rail/Tube (Alt: STPS20L15D) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.4875 / $0.5085 | Buy Now |
DISTI #
511-STPS20L15D
|
Mouser Electronics | Schottky Diodes & Rectifiers 20 Amp 15 Volt RoHS: Compliant | 2202 |
|
$0.4920 / $1.3100 | Buy Now |
|
STMicroelectronics | Low Drop OR-Ing Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 2202 |
|
$1.0400 / $1.2800 | Buy Now |
|
Future Electronics | STPS20L15D Series 15 V 20 A Low Drop OR-ing Power Schottky Diode - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.0400 / $1.1500 | Buy Now |
|
Future Electronics | STPS20L15D Series 15 V 20 A Low Drop OR-ing Power Schottky Diode - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.0400 / $1.1500 | Buy Now |
|
Future Electronics | STPS20L15D Series 15 V 20 A Low Drop OR-ing Power Schottky Diode - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.0100 / $1.1200 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 235 |
|
$0.6000 / $1.8750 | Buy Now |
|
Bristol Electronics | 525 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS20L15D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS20L15D
STMicroelectronics
15 V, 20 A Low Drop OR-Ing Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AC | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.36 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 310 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Reverse Current-Max | 550000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STPS20L15D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS20L15D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR2515L | Rectifier Diode, Schottky, 1 Phase, 1 Element, 25A, 15V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | Sensitron Semiconductors | STPS20L15D vs MBR2515L |
19TQ015 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 15V V(RRM), Silicon, TO-220AC, SIMILAR TO TO-220AC, 2 PIN | Microsemi Corporation | STPS20L15D vs 19TQ015 |
VS-19TQ015PBF | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | STPS20L15D vs VS-19TQ015PBF |
VS-STPS20L15DPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | STPS20L15D vs VS-STPS20L15DPBF |
VS-19TQ015PBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | STPS20L15D vs VS-19TQ015PBF |
19TQ015PBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 19A, 15V V(RRM), Silicon, TO-220AC, LEAD FREE, PLASTIC PACKAGE-2 | Vishay Intertechnologies | STPS20L15D vs 19TQ015PBF |
19TQ015 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 19A, 15V V(RRM), Silicon, TO-220AC, PLASTIC, TO-220, 2 PIN | Vishay Intertechnologies | STPS20L15D vs 19TQ015 |
VS-STPS20L15D-M3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15V V(RRM), Silicon, TO-220AC, | Vishay Intertechnologies | STPS20L15D vs VS-STPS20L15D-M3 |
STPS20L15D | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 15V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | Vishay Intertechnologies | STPS20L15D vs STPS20L15D |
MBR2515L | 15 V, 25 A Schottky Rectifier, TO-220AC 2 LEAD, 50-TUBE | onsemi | STPS20L15D vs MBR2515L |