Part Details for STPS3045CG-TR by STMicroelectronics
Results Overview of STPS3045CG-TR by STMicroelectronics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPS3045CG-TR Information
STPS3045CG-TR by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STPS3045CG-TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AC9597
|
Newark | Schottky Rectifier, 45V, 30A, To-263, Repetitive Peak Reverse Voltage:45V, Average Forward Current:30A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-263 (D2Pak), No. Of Pins:3Pins, Forward Voltage Max:840Mv Rohs Compliant: Yes |Stmicroelectronics STPS3045CG-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5 |
|
$0.5590 / $0.7110 | Buy Now |
|
DISTI #
51AC9597
|
Avnet Americas | Schottky Rectifier, 45 V, 30 A, Dual Common Cathode, TO-262, 3 Pins, 840 mV - Product that comes on tape, but is not reeled (Alt: 51AC9597) COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 5 Partner Stock |
|
$0.7880 / $1.4700 | Buy Now |
|
DISTI #
STPS3045CG-TR
|
Avnet Americas | Schottky Rectifier, 45 V, 30 A, Dual Common Cathode, TO-262, 3 Pins, 840 mV - Tape and Reel (Alt: STPS3045CG-TR) COO: Singapore RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.4686 / $0.5356 | Buy Now |
|
|
STMicroelectronics | Power Schottky Rectifier COO: Singapore RoHS: Compliant Min Qty: 1 | 4627 |
|
$0.6100 / $1.4400 | Buy Now |
|
|
Bristol Electronics | 620 |
|
RFQ | ||
|
DISTI #
STPS3045CG-TR
|
TME | Diode: Schottky rectifying, D2PAK, SMD, 45V, 15Ax2, reel,tape Min Qty: 1 | 582 |
|
$0.7100 / $1.3800 | Buy Now |
|
DISTI #
STPS3045CG-TR
|
Avnet Silica | Schottky Rectifier 45 V 30 A Dual Common Cathode TO262 3 Pins 840 mV (Alt: STPS3045CG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | DiodeSchottky45V30AAutomotive3-Pin(2+Tab)D2PAKT/R | 19700 |
|
RFQ | |
|
DISTI #
STPS3045CG-TR
|
EBV Elektronik | Schottky Rectifier 45 V 30 A Dual Common Cathode TO262 3 Pins 840 mV (Alt: STPS3045CG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
LCSC | 220A 1 Pair Common Cathode 45V 570mV15A 15A TO-263-2 Single Diodes RoHS | 1027 |
|
$0.5152 / $0.8091 | Buy Now |
US Tariff Estimator: STPS3045CG-TR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STPS3045CG-TR
STPS3045CG-TR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STPS3045CG-TR Part Data Attributes
|
|
STPS3045CG-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS3045CG-TR
STMicroelectronics
45 V, 30 A dual Power Schottky Rectifier
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | STMICROELECTRONICS | |
| Part Package Code | TO-263 | |
| Package Description | D2PAK-3/2 | |
| Pin Count | 3 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 25 Weeks | |
| Samacsys Manufacturer | STMicroelectronics | |
| Additional Feature | FREE WHEELING DIODE | |
| Application | FAST RECOVERY | |
| Case Connection | CATHODE | |
| Configuration | COMMON CATHODE, 2 ELEMENTS | |
| Diode Element Material | SILICON | |
| Diode Type | RECTIFIER DIODE | |
| Forward Voltage-Max (VF) | 0.84 V | |
| JEDEC-95 Code | TO-263AB | |
| JESD-30 Code | R-PSSO-G2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 220 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Output Current-Max | 15 A | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 245 | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 45 V | |
| Reverse Current-Max | 200 µA | |
| Reverse Test Voltage | 45 V | |
| Surface Mount | YES | |
| Technology | SCHOTTKY | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Position | SINGLE | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for STPS3045CG-TR
This table gives cross-reference parts and alternative options found for STPS3045CG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS3045CG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STPS3045CG | STMicroelectronics | Check for Price | Power Schottky Rectifier | STPS3045CG-TR vs STPS3045CG |
| SBG3045CT | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, PLASTIC, D2PAK-3 | STPS3045CG-TR vs SBG3045CT |
| PBYR25-45CTB | NXP Semiconductors | Check for Price | DIODE 30 A, 45 V, SILICON, RECTIFIER DIODE, Rectifier Diode | STPS3045CG-TR vs PBYR25-45CTB |
| STPS3045G-TR | STMicroelectronics | Check for Price | 30A, 45V, SILICON, RECTIFIER DIODE, D2PAK-3 | STPS3045CG-TR vs STPS3045G-TR |
STPS3045CG-TR Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance involves placing the device near a thermal pad or a heat sink, and ensuring good thermal conductivity between the device and the PCB. A 2-layer or 4-layer PCB with a solid ground plane is recommended.
-
To ensure reliable operation in high-temperature environments, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermal interface material, and ensuring good airflow around the device.
-
The recommended soldering conditions for the STPS3045CG-TR are a peak temperature of 260°C, a soldering time of 10 seconds, and a soldering method that follows the IPC J-STD-020 standard.
-
To protect the device from electrostatic discharge (ESD), it's essential to follow proper ESD handling and storage procedures, such as using ESD-safe packaging, wrist straps, and mats, and ensuring that all equipment is properly grounded.
-
The recommended storage conditions for the STPS3045CG-TR are a temperature range of -40°C to 125°C, a humidity level of 60% or less, and protection from direct sunlight and moisture.