Part Details for STPS40H100CW by STMicroelectronics
Results Overview of STPS40H100CW by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPS40H100CW Information
STPS40H100CW by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STPS40H100CW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
STPS40H100CW
|
Avnet Americas | Diode Schottky 100V 40A 3-Pin(3+Tab) TO-247 Tube - Rail/Tube (Alt: STPS40H100CW) COO: Singapore RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Tube | 600 |
|
$1.1339 / $1.2095 | Buy Now |
|
|
STMicroelectronics | 100 V, 40 A dual TO-247 OR-Ing Power Schottky Rectifier COO: Singapore RoHS: Compliant Min Qty: 1 | 2628 |
|
$1.1200 / $1.7700 | Buy Now |
|
DISTI #
STPS40H100CW
|
TME | Diode: Schottky rectifying, THT, 100V, 20Ax2, TO247, Ufmax: 0.73V Min Qty: 1 | 42 |
|
$2.1000 / $3.1500 | Buy Now |
|
|
ComSIT USA | AVAILABLE EU | 524 |
|
RFQ | |
|
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
STPS40H100CW
|
Avnet Silica | Diode Schottky 100V 40A 3Pin3Tab TO247 Tube (Alt: STPS40H100CW) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 17 Weeks, 0 Days | Silica - 2340 |
|
Buy Now | |
|
DISTI #
STPS40H100CW
|
EBV Elektronik | Diode Schottky 100V 40A 3Pin3Tab TO247 Tube (Alt: STPS40H100CW) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 47 Weeks, 0 Days | EBV - 60 |
|
Buy Now | |
|
|
LCSC | 300A 100V 730mV20A 20A TO-247AC-3 Single Diodes RoHS | 6 |
|
$1.6881 / $2.6982 | Buy Now |
US Tariff Estimator: STPS40H100CW by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STPS40H100CW
STPS40H100CW CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STPS40H100CW Part Data Attributes
|
|
STPS40H100CW
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS40H100CW
STMicroelectronics
100 V, 40 A dual TO-247 OR-Ing Power Schottky Rectifier
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | STMICROELECTRONICS | |
| Part Package Code | TO-247AC | |
| Package Description | TO-247LL, 3 PIN | |
| Pin Count | 3 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 45 Weeks | |
| Samacsys Manufacturer | STMicroelectronics | |
| Additional Feature | LOW LEAKAGE CURRENT | |
| Application | HIGH VOLTAGE POWER | |
| Configuration | COMMON CATHODE, 2 ELEMENTS | |
| Diode Element Material | SILICON | |
| Diode Type | RECTIFIER DIODE | |
| Forward Voltage-Max (VF) | 0.85 V | |
| JEDEC-95 Code | TO-247AD | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Non-rep Pk Forward Current-Max | 300 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 175 °C | |
| Output Current-Max | 20 A | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | FLANGE MOUNT | |
| Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 100 V | |
| Reverse Current-Max | 10 µA | |
| Reverse Test Voltage | 100 V | |
| Surface Mount | NO | |
| Technology | SCHOTTKY | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | THROUGH-HOLE | |
| Terminal Position | SINGLE | |
| Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for STPS40H100CW
This table gives cross-reference parts and alternative options found for STPS40H100CW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS40H100CW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SBL40H100RF-C | Secos Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, TO-220AB, HALOGEN FREE, PLASTIC, ITO-220, 3 PIN | STPS40H100CW vs SBL40H100RF-C |
| TGBR40V100CG-TF3-T | Unisonic Technologies Co Ltd | Check for Price | Rectifier Diode, | STPS40H100CW vs TGBR40V100CG-TF3-T |
| MBR40U100FCT | Frontier Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | STPS40H100CW vs MBR40U100FCT |
STPS40H100CW Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the STPS40H100CW is -40°C to 150°C.
-
To ensure reliability, it's essential to follow the recommended derating curves for voltage and current, and to ensure proper thermal management, such as using a heat sink or thermal interface material.
-
The recommended gate drive voltage for the STPS40H100CW is between 10V and 15V, with a maximum gate-source voltage of ±20V.
-
To protect the STPS40H100CW from overvoltage and overcurrent, use a suitable voltage regulator and overcurrent protection circuit, such as a fuse or a current-sensing resistor.
-
The maximum allowable power dissipation for the STPS40H100CW is 400W, but this value can be affected by the operating temperature and thermal management.