-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
120 V, 40 A dual Low Drop Power Schottky rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STPS40M120CT-ND
|
DigiKey | DIODE ARR SCHOTT 120V 20A TO220 Min Qty: 1 Lead time: 45 Weeks Container: Tube |
935 In Stock |
|
$1.9069 / $3.1600 | Buy Now |
|
STMicroelectronics | 120 V, 40 A dual Low Drop Power Schottky rectifier RoHS: Compliant Min Qty: 1 | 108 |
|
$1.3800 / $2.4500 | Buy Now |
|
Future Electronics | STPS40M120C Series 120 V 40 A Flange Mount Power Schottky Rectifier - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.8200 / $2.0000 | Buy Now |
DISTI #
STPS40M120CT
|
TME | Diode: Schottky rectifying, THT, 120V, 20Ax2, TO220AB, tube Min Qty: 1 | 0 |
|
$1.3600 / $2.0300 | RFQ |
DISTI #
2325941
|
Farnell | RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$1.4831 / $1.8320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS40M120CT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS40M120CT
STMicroelectronics
120 V, 40 A dual Low Drop Power Schottky rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TO-220AB, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.79 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 220 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Current-Max | 370 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |