Datasheets
STPS5L25B-TR by: STMicroelectronics

Overview of: STPS5L25B-TR by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: STPS5L25B-TR

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
8,751 Cut Tape
  • 1 $1.8100
  • 10 $1.6230
  • 100 $1.3043
  • 500 $1.0716
  • 1,000 $1.0015
View this part on Digi-Key
8,751 Digi-Reel
  • 1 $1.8100
  • 10 $1.6230
  • 100 $1.3043
  • 500 $1.0716
  • 1,000 $1.0015
View this part on Digi-Key
5,000 Reel
  • 2,500 $1.0015
View this part on Avnet Americas
0 Reel
  • 2,500 $0.8499
  • 5,000 $0.8327
  • 10,000 $0.8155
  • 15,000 $0.7984
  • 20,000 $0.7812
  • 25,000 $0.7640
  • 250,000 $0.7469
View this part on Newark
0 TAPE & REEL FULL
  • 2,500 $0.9560
View this part on Bristol Electronics
2,415
View this part on Bristol Electronics
1,751
View this part on Bristol Electronics
4,908
View this part on Ameya Holding Limited
2,500
View this part on Chip 1 Exchange
1,955
View this part on Avnet Europe
0
  • 2,500 $0.7788
  • 5,000 $0.7223
  • 10,000 $0.6095
  • 15,000 $0.5530
  • 20,000 $0.5011
  • 25,000 $0.4402
  • 250,000 $0.4131
View this part on element14 Asia-Pacific
0 TAPE & REEL CUT
  • 1 $2.0839
  • 10 $1.8836
  • 100 $1.5202
  • 500 $1.2459
  • 1,000 $1.0308
  • 2,500 $1.0160
View this part on Farnell
0 TAPE & REEL CUT
  • 1 $1.1339
  • 25 $0.9244
  • 100 $0.8628
  • 250 $0.7395
  • 1,000 $0.6779
View this part on Farnell
0 Reel
  • 100 $0.8628
  • 250 $0.7395
  • 1,000 $0.6779
View this part on TPS Global
1,617

Part Details for: STPS5L25B-TR

CAD Models

Part Data Attributes

STPS5L25B-TR STMicroelectronics

Buy Now Datasheet

Compare Parts:

STPS5L25B-TR STMicroelectronics 25 V, 5 A Low Drop Power Schottky Rectifier

Source Content uid STPS5L25B-TR
Part Life Cycle Code Active
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature AVALANCHE RATED
Application EFFICIENCY
Case Connection CATHODE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.35 V
JESD-30 Code R-PSSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 75 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Output Current-Max 5 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 25 V
Reverse Current-Max 175000 µA
Surface Mount YES
Technology SCHOTTKY
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for: STPS5L25B-TR

Part Number Description Manufacturer Compare
50WQ03F Diodes DIODE 5.5 A, 30 V, SILICON, RECTIFIER DIODE, TO-252AA, Rectifier Diode Vishay Semiconductors STPS5L25B-TR vs 50WQ03F
Part Number Description Manufacturer Compare
50VQ03F Diodes Rectifier Diode, Schottky, 1 Element, 5A, 30V V(RRM), KYOCERA Corporation STPS5L25B-TR vs 50VQ03F
50WQ03F Diodes DIODE 5.5 A, 30 V, SILICON, RECTIFIER DIODE, TO-252AA, Rectifier Diode Vishay Semiconductors STPS5L25B-TR vs 50WQ03F

Related Parts

Update Alert Settings for: STPS5L25B-TR by STMicroelectronics

  • Please alert me when STPS5L25B-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following STPS5L25B-TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STPS5L25B-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following STPS5L25B-TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STPS5L25B-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STPS5L25B-TR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.