-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60 V, 5 A Low Drop Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9601
|
Newark | Schottky Rectifier, Single, 5A, Do-201Ad, Repetitive Reverse Voltage Vrrm Max:60V, Forward Current If(Av):5A, Diode Configuration:Single, Diode Case Style:Do-201Ad, No. Of Pins:2Pins, Forward Voltage Vf Max:520Mv, Forward Surge Rohs Compliant: Yes |Stmicroelectronics STPS5L60 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$0.1510 / $0.4600 | Buy Now |
DISTI #
497-12673-1-ND
|
DigiKey | DIODE SCHOTTKY 60V 5A DO201AD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3349 In Stock |
|
$0.1435 / $0.4900 | Buy Now |
DISTI #
STPS5L60
|
Avnet Americas | Diode Schottky 60V 5A 2-Pin DO-201AD Ammo - Ammo Pack (Alt: STPS5L60) RoHS: Compliant Min Qty: 5400 Package Multiple: 600 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1285 | Buy Now |
DISTI #
511-STPS5L60
|
Mouser Electronics | Schottky Diodes & Rectifiers 5.0 Amp 60 Volt RoHS: Compliant | 3177 |
|
$0.1430 / $0.4700 | Buy Now |
|
STMicroelectronics | Low Drop Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 3177 |
|
$0.2900 / $0.4600 | Buy Now |
|
Future Electronics | STPS5L60 Series 60 V 5 A Axial Power Schottky Rectifier - DO-201AD RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 15 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1220 / $0.1370 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 5A, 60V V(RRM), SILICON, DO-201AD | 23 |
|
$0.2288 / $0.2745 | Buy Now |
DISTI #
STPS5L60
|
TME | Diode: Schottky rectifying, THT, 60V, 5A, DO201AD, Ufmax: 0.52V Min Qty: 1 | 566 |
|
$0.2020 / $0.4540 | Buy Now |
DISTI #
STPS5L60
|
Avnet Silica | Diode Schottky 60V 5A 2-Pin DO-201AD Ammo (Alt: STPS5L60) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days | Silica - 12000 |
|
Buy Now | |
DISTI #
C1S730201099212
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant pbFree: Yes | 5042 |
|
$0.3240 / $0.4110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS5L60
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS5L60
STMicroelectronics
60 V, 5 A Low Drop Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-201AD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.48 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STPS5L60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS5L60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPS5L60RL | Low Drop Power Schottky Rectifier | STMicroelectronics | STPS5L60 vs STPS5L60RL |