Diodes
STPS61H100CW
STMicroelectronics
Description: 100 V, 60 A dual TO-247 Power Schottky Rectifier

Overview of STPS61H100CW by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for STPS61H100CW by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 497-3220-5-ND
DigiKey DIODE ARR SCHOT 100V 30A TO247-3 Min Qty: 1 Lead time: 45 Weeks Container: Tube 550
In Stock
  • 1 $3.2700
  • 30 $2.5930
  • 120 $2.2225
  • 510 $1.9756
  • 1,020 $1.6916
  • 2,010 $1.5928
  • 5,010 $1.5281
$1.5281 / $3.2700 Buy Now
DISTI # STPS61H100CW
Avnet Americas Diode Schottky 100V 60A 3-Pin(3+Tab) TO-247 Tube - Rail/Tube (Alt: STPS61H100CW) RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Tube 442
  • 600 $1.6320
  • 610 $1.6137
  • 1,300 $1.5893
  • 3,000 $1.5770
  • 6,000 $1.5465
  • 30,000 $1.5281
  • 60,000 $1.4914
$1.4914 / $1.6320 Buy Now
DISTI # 511-STPS61H100CW
Mouser Electronics Schottky Diodes & Rectifiers 2x30 Amp 100 Volt RoHS: Compliant 924
  • 1 $3.2600
  • 10 $2.7400
  • 100 $2.2200
  • 250 $2.0900
  • 600 $1.9700
  • 1,200 $1.6900
  • 3,000 $1.5900
$1.5900 / $3.2600 Buy Now
STMicroelectronics 100 V, 60 A dual TO-247 Power Schottky Rectifier RoHS: Compliant Min Qty: 1 924
  • 1 $3.2000
  • 10 $2.6900
  • 100 $2.1800
  • 250 $2.0500
$2.0500 / $3.2000 Buy Now
Future Electronics STPS61H100C Series 100 V 30 A Power Schottky Rectifier - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 45 Weeks Container: Tube 18911
Tube
  • 30 $1.6600
  • 90 $1.6100
  • 300 $1.5700
  • 600 $1.5400
  • 1,200 $1.5000
$1.5000 / $1.6600 Buy Now
Future Electronics STPS61H100C Series 100 V 30 A Power Schottky Rectifier - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Lead time: 45 Weeks Container: Tube 0
Tube
  • 1 $1.7000
  • 30 $1.6500
  • 100 $1.6100
  • 250 $1.5700
  • 750 $1.5000
$1.5000 / $1.7000 Buy Now
Future Electronics STPS61H100C Series 100 V 30 A Power Schottky Rectifier - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Lead time: 45 Weeks Container: Tube 0
Tube
  • 1 $1.7000
  • 30 $1.6500
  • 100 $1.6100
  • 250 $1.5700
  • 750 $1.5000
$1.5000 / $1.7000 Buy Now
Future Electronics STPS61H100C Series 100 V 30 A Power Schottky Rectifier - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Lead time: 45 Weeks Container: Tube 0
Tube
  • 30 $1.7700
  • 90 $1.7200
  • 300 $1.6800
  • 600 $1.6500
  • 1,200 $1.6000
$1.6000 / $1.7700 Buy Now
Bristol Electronics   87
RFQ
Velocity Electronics Our Stock 7
RFQ
Chip Stock   170
RFQ
DISTI # C1S730200207753
Chip1Stop Diode Schottky 100V 60A 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant pbFree: Yes 13408
  • 1 $2.9100
  • 10 $2.1500
$2.1500 / $2.9100 Buy Now
DISTI # STPS61H100CW
EBV Elektronik Diode Schottky 100V 60A 3-Pin(3+Tab) TO-247 Tube (Alt: STPS61H100CW) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 46 Weeks, 0 Days EBV - 24570
Buy Now

CAD Models for STPS61H100CW by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for STPS61H100CW by STMicroelectronics

STPS61H100CW
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
TO-247AD
Package Description
TO-247LL, 3 PIN
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
45 Weeks
Samacsys Manufacturer
STMicroelectronics
Additional Feature
HIGH RELIABILITY
Application
HIGH VOLTAGE POWER
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.67 V
JEDEC-95 Code
TO-247AD
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
450 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Output Current-Max
30 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
Surface Mount
NO
Technology
SCHOTTKY
Terminal Finish
Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. STPS61H100CW
    STMicroelectronics
    100 V, 60 A dual TO-247 Power Schottky Rectifier
    VS

Related Parts for STPS61H100CW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STPS61H100CW by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STPS61H100CW by STMicroelectronics

Select Manufacturer
Which Manufacturer of STPS61H100CW would you like to use for your alert(s)?
  • Please alert me when STPS61H100CW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STPS61H100CW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STPS61H100CW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STPS61H100CW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STPS61H100CW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STPS61H100CW by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: